Filter Your Search
1 - 10 of 695,948 results
|
VLMY1500-GS08
Vishay Intertechnologies
|
$0.0271 | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | HIGH RELIABILITY | Yellow | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 950 µm | 350 µm | 500 µm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
L-173YD
Kingbright
|
$0.0299 | Yes | Yes | Active | YELLOW | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 590 nm | 100 deg | DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | Yellow | SINGLE | 100 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT CORP | unknown | Kingbright | 8541.40.20.00 | |||||||
|
LTL-4254
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Active | YELLOW | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 90.0 mcd | 585 nm | 16 deg | TRANSPARENT | Yellow | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | not_compliant | Lite-On | 8541.40.20.00 | ||||||||||
|
LTL-1CHYE
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Active | YELLOW | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 40.0 mcd | 585 nm | 45 deg | TRANSPARENT | IC COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | not_compliant | Lite-On | 8541.40.20.00 | ||||||||
|
LTST-S270KSKT
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 1.15 mm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | 8541.40.20.00 | EAR99 | ||||||
|
VLMY31J1K2-GS08
Vishay Intertechnologies
|
$0.0385 | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 7.85 mcd | 590 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | GREEN, PLASTIC, SMD, LCC-2 | |||||||
|
OSY50603C1E
OptoSupply Limited
|
$0.0390 | Yes | Contact Manufacturer | YELLOW | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 32.5 mcd | 120 deg | SINGLE | 0.015 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | ||||||||||||||
|
VLMY3100-GS08
Vishay Intertechnologies
|
$0.0406 | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 585 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | 120 cd | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 8541.40.20.00 | EAR99 | LCC-2 | ||||
|
MC20437
SPC Multicomp
|
$0.0412 | Active | YELLOW | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 70.0 mcd | 590 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | T-3 | 80 °C | -25 °C | 2 | BULK | ROUND | 2.54 mm | 11 mm | 8 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | 8541.40.20.00 | ||||||||||||
|
LTST-S220KSKT
Lite-On Semiconductor Corporation
|
$0.0429 | Yes | Yes | Active | YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 60.0 mcd | 591 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 2.5 mm | 1 mm | 1.7 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | 8541.40.20.00 | EAR99 |