Filter Your Search
1 - 10 of 59 results
|
OP265W
TT Electronics OPTEK Technology
|
$0.9765 | Yes | Yes | Transferred | 50 mA | 1.8 V | 1 | NO | THROUGH HOLE MOUNT | 890 nm | 1 mW | 90 deg | SINGLE | INFRARED LED | 500 ns | 2 V | GaAlAs | 80 m | 100 °C | -40 °C | ROUND | 3 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||||
|
OP166A
TT Electronics OPTEK Technology
|
$1.1898 | Yes | Obsolete | 50 mA | 1.6 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 1 mW | 18 deg | SINGLE | INFRARED LED | 1000 ns | 2 V | GaAs | 50 m | 100 °C | -40 °C | ROUND | 3 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | unknown | 8541.40.20.00 | TT Electronics | |||||||
|
NTE30001
NTE Electronics Inc
|
$1.4800 | No | No | Active | 50 mA | 1 | 950 nm | 1 mW | SINGLE | INFRARED LED | e0 | 85 °C | -25 °C | ROUND | Tin/Lead (Sn/Pb) | 2.5 mm | NTE ELECTRONICS INC | compliant | 8541.40.20.00 | ||||||||||||||
|
OP130W
TT Electronics OPTEK Technology
|
$5.1235 | Yes | Yes | Transferred | 100 mA | 1.7 V | 1 | NO | THROUGH HOLE MOUNT | 935 nm | 1 mW | 50 deg | SINGLE | INFRARED LED | 1000 ns | 2 V | GaAs | 50 m | 125 °C | -65 °C | CYLINDRICAL | 3.91 mm | OPTEK TECHNOLOGY INC | ROHS COMPLIANT, HERMETIC SEALED, TO-46, 2 PIN | compliant | 8541.40.20.00 | TT Electronics | 3A001.A.2.B | |||||
|
GL4100
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 1 | 950 nm | 1 mW | SIDE VIEW | SINGLE | INFRARED LED | e0 | 85 °C | -25 °C | RECTANGULAR | Tin/Lead (Sn/Pb) | 4 mm | SHARP CORP | unknown | |||||||||||||||
|
NTE3099
NTE Electronics Inc
|
Check for Price | No | No | Active | 50 mA | 1 | 950 nm | 1 mW | SINGLE | INFRARED LED | e0 | 85 °C | -25 °C | ROUND | Tin/Lead (Sn/Pb) | 2.5 mm | NTE ELECTRONICS INC | compliant | 8541.40.20.00 | ||||||||||||||
|
AP1608SF4CT
Kingbright
|
Check for Price | Active | 1 | 880 nm | 1 mW | SINGLE | INFRARED LED | RECTANGULAR | 1.1 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | |||||||||||||||||||||
|
GL4600
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 1 | 950 nm | 1 mW | SINGLE | INFRARED LED | e0 | 85 °C | -20 °C | ROUND | Tin/Lead (Sn/Pb) | 1.6 mm | SHARP CORP | unknown | ||||||||||||||||
|
GL450E00000F
Sharp Corp
|
Check for Price | Yes | End Of Life | 50 mA | 1 | 950 nm | 1 mW | BIDIRECTIONAL | SINGLE | INFRARED LED | e1 | 85 °C | -25 °C | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | SHARP CORP | 2 PIN | unknown | |||||||||||||||
|
62005-002
Micropac Industries Inc
|
Check for Price | Active | 100 mA | 1.8 V | 1 | 880 nm | 1 mW | 18 deg | SINGLE | INFRARED LED | 2 V | GaAlAs | 125 °C | -55 °C | ROUND | MICROPAC INDUSTRIES INC | HERMETIC SEALED, PILL PACKAGE-2 | unknown | 8541.40.20.00 | 3A001.A.2.C |