Parametric results for: l9951 under Motion Control Electronics

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: l9951
Select parts from the table below to compare.
Compare
Compare
L9951XP
STMicroelectronics
Check for Price Not Recommended 13 V YES 10 A BRUSH DC MOTOR CONTROLLER 1 20 mA 28 V 7 V AUTOMOTIVE R-PDSO-G36 Not Qualified 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY SSOP SSOP36,.4,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 500 µm DUAL 10.3 mm 2.45 mm 7.5 mm STMICROELECTRONICS SSOP ROHS COMPLIANT, SSOP-36 36 compliant EAR99 8542.39.00.01 STMicroelectronics
L9951TR
STMicroelectronics
Check for Price Yes Active 13 V YES 10 A BRUSH DC MOTOR CONTROLLER 1 20 mA 28 V 7 V AUTOMOTIVE R-PDSO-G36 Not Qualified e3 3 150 °C -40 °C 245 30 36 PLASTIC/EPOXY SSOP SSOP36,.56 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 15.9 mm 3.6 mm 11 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-36 36 not_compliant EAR99 8542.39.00.01 STMicroelectronics
L9951XPTR
STMicroelectronics
Check for Price Yes Active 13 V YES 10 A BRUSH DC MOTOR CONTROLLER 1 20 mA 28 V 7 V AUTOMOTIVE R-PDSO-G36 Not Qualified e3 3 150 °C -40 °C 260 30 36 PLASTIC/EPOXY SSOP SSOP36,.4,20 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 10.3 mm 2.45 mm 7.5 mm STMICROELECTRONICS SSOP ROHS COMPLIANT, SSOP-36 36 not_compliant EAR99 8542.39.00.01 STMicroelectronics
L9951
STMicroelectronics
Check for Price Yes Not Recommended 13 V YES 10 A BRUSH DC MOTOR CONTROLLER 1 20 mA 28 V 7 V AUTOMOTIVE R-PDSO-G36 Not Qualified e3 3 150 °C -40 °C NOT SPECIFIED NOT SPECIFIED 36 PLASTIC/EPOXY SSOP SSOP36,.56 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 15.9 mm 3.6 mm 11 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-36 36 not_compliant EAR99 8542.39.00.01 STMicroelectronics