Filter Your Search
1 - 10 of 33 results
|
L6561
STMicroelectronics
|
$0.3353 | Yes | Not Recommended | 14.5 V | 18 V | 11 V | 700 mA | NO | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PDIP-T8 | e3 | Not Qualified | 125 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | STMICROELECTRONICS | DIP | MINI, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1980-01-04 | STMicroelectronics | |||||||||
|
L6561D
STMicroelectronics
|
$0.7710 | Yes | Not Recommended | 14.5 V | 18 V | 11 V | 700 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1980-01-04 | STMicroelectronics | |||||||
|
L6561D013TR
STMicroelectronics
|
$0.9123 | Yes | Not Recommended | 14.5 V | 18 V | 11 V | 700 mA | 14.5 V | 5.5 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | compliant | EAR99 | 8542.39.00.01 | 1980-01-04 | STMicroelectronics | |||||
|
E-L6561D013TR
STMicroelectronics
|
Check for Price | Obsolete | 14.5 V | 18 V | 11 V | 700 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PDSO-G8 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
ISL6561CRZA-T
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | 500 µA | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | Not Qualified | 3 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ISL6561IRZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5.25 V | 4.75 V | 500 µA | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N40 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ISL6561IR
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N40 | 2 | 85 °C | -40 °C | 240 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NOT SPECIFIED | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS LLC | QFN | 6 X 6 MM, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | 40 | unknown | |||||||||||||
|
L6561DI
STMicroelectronics
|
Check for Price | No | Obsolete | 14.5 V | 18 V | 11 V | 700 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | OTHER | R-PDSO-G8 | e0 | Not Qualified | 125 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ISL6561CRZ-TK
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | Not Qualified | 3 | 70 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | INTERSIL CORP | QFN | 6 X 6 MM, GREEN, PLASTIC, MO-220VJJD-2, MLFP, QFN-40 | 40 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
ISL6561CRZA
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 5.25 V | 4.75 V | YES | PHASE-SHIFT | 1.5 MHz | ALSO OPERATES IN CURRENT MODE | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | S-PQCC-N40 | e3 | 3 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 40 | unknown |