Parametric results for: l211 (alternate: 2096354) under Rocker Switches

Filter Your Search

1 - 10 of 59 results

|
-
-
Manufacturer Part Number: l211
Select parts from the table below to compare.
Compare
Compare
L2113AH01-AHZ00-000
Carling Technologies
Check for Price Yes Active NO e4 85 °C -40 °C Silver (Ag) CARLING TECHNOLOGIES INC compliant EAR99 8536.50.70.00 26 deg BLACK 0.4 inch POLYCARBONATE/POLYETHYLENE ROCKER 25.91 mm 36.83 mm 50.04 mm SILVER ALLOY GOLD 14 mA 0.014A@28VDC ON-OFF 0.01 mΩ 28 V 1250VAC V 100000 Cycle(s) SILVER ALLOY GOLD GREEN LED 50 MΩ GLASS FILLED POLYAMIDE66 PANEL MOUNT CORROSION PROOF; DUST PROOF; IP67; MOISTURE PROOF LATCHED DPST ROCKER SWITCH 0.187 inch BRASS/COPPER ALLOY QUICK CONNECT
L2114-3CE
California Micro Devices
Check for Price No Obsolete NO 300 ns 5 V MOS COMMERCIAL e0 R-XDIP-T18 Not Qualified 70 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL CALIFORNIA MICRO DEVICES CORP unknown EAR99 8542.32.00.41 DIP, DIP18,.3 COMMON 4.096 kbit STANDARD SRAM 4 1.024 k 1000 ASYNCHRONOUS 1KX4 3-STATE PARALLEL
L2114-2CB
GTE Microcircuits
Check for Price No Transferred NO 200 ns 5 V MOS COMMERCIAL e0 R-PDIP-T18 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GTE MICROCIRCUITS unknown EAR99 8542.32.00.41 DIP, DIP18,.3 COMMON 4.096 kbit STANDARD SRAM 4 1.024 k 1000 ASYNCHRONOUS 1KX4 3-STATE PARALLEL
SEL2111RD
Sanken Electric Co Ltd
Check for Price No Obsolete 700 nm SINGLE COLOR LED e0 100 °C -55 °C Tin/Lead (Sn/Pb) SANKEN ELECTRIC CO LTD unknown 8541.40.80.00
L2114-1CE
GTE Microcircuits
Check for Price No Obsolete NO 150 ns 5 V MOS COMMERCIAL e0 R-XDIP-T18 Not Qualified 70 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GTE MICROCIRCUITS unknown EAR99 8542.32.00.41 DIP, DIP18,.3 COMMON 4.096 kbit STANDARD SRAM 4 1.024 k 1000 ASYNCHRONOUS 1KX4 3-STATE PARALLEL
L2114-3CA
GTE Microcircuits
Check for Price No Transferred NO 300 ns 5 V MOS COMMERCIAL e0 R-XDIP-T18 Not Qualified 70 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL GTE MICROCIRCUITS unknown EAR99 8542.32.00.41 DIP, DIP18,.3 COMMON 4.096 kbit STANDARD SRAM 4 1.024 k 1000 ASYNCHRONOUS 1KX4 3-STATE PARALLEL
L211HD
Kingbright
Check for Price No Contact Manufacturer 30 mA 2.8 V 665 nm 100 deg DIFFUSED Red NO e0 85 °C -40 °C TIN LEAD 7.9 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.80.00
L211HDT
PACCOM
Check for Price Obsolete PACCOM ELECTRONICS unknown 8541.40.80.00
SEL2110WD
Sanken Electric Co Ltd
Check for Price No Obsolete 700 nm SINGLE COLOR LED e0 100 °C -55 °C Tin/Lead (Sn/Pb) SANKEN ELECTRIC CO LTD unknown 8541.40.80.00
SEL2110RB
Sanken Electric Co Ltd
Check for Price No Obsolete 700 nm SINGLE COLOR LED e0 100 °C -55 °C Tin/Lead (Sn/Pb) SANKEN ELECTRIC CO LTD unknown 8541.40.80.00