Filter Your Search
1 - 10 of 2,414 results
|
KT5032F12800KGT33T
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 12.8 MHz | 0.28 % | 4.6 PPM/20 YEARS | 10 kΩ | 3.3 V | CLIPPED SINE | KT5032F | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | NO | 800 mV | 5.5 V | 2.7 V | 70 °C | -10 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.7mm | KYOCERA CRYSTAL DEVICE CORP | unknown | Sine | |||||||||||
|
KT5032N38400BEW28T
KYOCERA Corporation
|
Check for Price | Yes | Yes | Obsolete | 38.4 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 800 mV | 85 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.35mm | KYOCERA CORP | compliant | Sine | ||||||||||||
|
KT5032N19200CEW30T
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 19.2 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3 V | SINE | NO | 800 mV | 85 °C | -20 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.35mm | KYOCERA CORP | unknown | Sine | ||||||||||||
|
KT5032P12600BEW28TAA
KYOCERA Corporation
|
Check for Price | Yes | Active | 12.6 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | SUPPLY VOLTAGE IS AVAILABLE FROM 2.3 TO 3.5V | NO | 800 mV | 2 mA | 85 °C | -20 °C | SURFACE MOUNT | 4 | DILCC4,.12,153 | YES | 5.0mm x 3.2mm x 1.5mm | KYOCERA CORP | unknown | Sine | DILCC4,.12,153 | |||||||||
|
KT5032P26000DGU28AA
KYOCERA Corporation
|
Check for Price | Yes | Active | 26 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 15 ppm | 800 mV | 2 mA | 75 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12,153 | YES | 5.0mm x 3.2mm x 1.5mm | KYOCERA CORP | unknown | Sine | DILCC4,.12,153 | |||||||||
|
KT5032N26000BGV28TAA
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 26 MHz | 1 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | SUPPLY VOLTAGE IS AVAILABLE FROM 2.3 TO 3.5V | NO | 800 mV | 2 mA | 80 °C | -10 °C | SURFACE MOUNT | 4 | DILCC4,.12,153 | YES | 5.0mm x 3.2mm x 1.35mm | KYOCERA CORP | unknown | Sine | DILCC4,.12,153 | |||||||||
|
KT5032F12800KGW33T
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | 12.8 MHz | 0.28 % | 4.6 PPM/20 YEARS | 10 kΩ | 3.3 V | CLIPPED SINE | KT5032F | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | NO | 800 mV | 5.5 V | 2.7 V | 85 °C | -10 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.7mm | KYOCERA CRYSTAL DEVICE CORP | unknown | Sine | |||||||||||
|
KT5032P26000CGU28T
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 26 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 800 mV | 75 °C | -10 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.5mm | KYOCERA CORP | compliant | Sine | |||||||||||||
|
KT5032PFREQBGU28TAA
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 1 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 40 MHz | 12.6 MHz | 800 mV | 75 °C | -10 °C | SURFACE MOUNT | YES | 5.0mm x 3.2mm x 1.5mm | KYOCERA CORP | compliant | Sine | |||||||||||||
|
KT5032P38400DCU28T
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Obsolete | 38.4 MHz | 2 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | SINE | NO | 800 mV | 5.5 V | 2.3 V | 75 °C | -30 °C | SURFACE MOUNT | 6 | YES | 5.0mm x 3.2mm x 1.5mm | KYOCERA CORP | unknown | Sine |