Filter Your Search
1 - 2 of 2 results
|
KSC421V30ACT3.17LFS
C&K
|
$0.5175 | Yes | Active | 50 mA | 32 V | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | .05A@32VDC | 1 ms | 2.1 N | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | IP67 | NO | SOLDER | 2.87 mm | 6.9 mm | 7.4 mm | C & K COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | ||||||||||
|
KSC421V30ACT2.95LFS
C&K
|
$0.6785 | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | 0.05A@32VDC | 1 ms | 250VAC V | 1 GΩ | 2.1 N | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 500 µm | WAVE | WAVE | NO | NOT APPLICABLE | SOLDER | 6.9 mm | 2.9 mm | 7.4 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |