Filter Your Search
1 - 10 of 2,984,747 results
|
XT9SNLANA10M
Vishay Intertechnologies
|
$0.0337 | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 80 Ω | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 100 µW | e2 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Copper (Sn/Cu) | L11.05XB4.65XH3.5 (mm)/L0.435XB0.183XH0.138 (inch) | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | ||||||
|
FOXSLF/040A
Fox Electronics
|
$0.1432 | Yes | Yes | Obsolete | 4 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 150 Ω | L11.35XB4.65XH3.6 (mm) | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH3.6 (mm) | FOX ELECTRONICS | compliant | Fox | 8541.60.00.30 | |||||
|
FOXSLF/160
Fox Electronics
|
$0.1432 | Yes | Yes | Obsolete | 16 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L11.35XB4.65XH3.6 (mm) | 70 °C | SERIES - FUNDAMENTAL | 500 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.35XB4.65XH3.6 (mm) | FOX ELECTRONICS | compliant | Fox | 8541.60.00.50 | |||||
|
ATS120
CTS Corporation
|
$0.1614 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 10.85mm X 4.50mm X 3.68mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 10.85mm X 4.50mm X 3.68mm | CTS CORP | compliant | CTS | 8541.60.00.50 | ||||
|
ATS200
CTS Corporation
|
$0.1614 | Yes | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 120 Ω | 10.85mm X 4.50mm X 3.68mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | 10.85mm X 4.50mm X 3.68mm | CTS CORP | compliant | 8541.60.00.50 | HC-49/US, 2 PIN | ||||
|
ATS100SM-T
CTS Corporation
|
$0.1749 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 60 Ω | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | |||||
|
ATS120SM-T
CTS Corporation
|
$0.1749 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 60 Ω | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | compliant | 8541.60.00.50 | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | |||||
|
ATS080SM-1
CTS Corporation
|
$0.1859 | Yes | Yes | Active | 8 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 11.1mm X 4.83mm X 4.3 mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | CTS | 8541.60.00.50 | HC-49/US-SM, 2 PIN | |||
|
ATS120SM-1E
CTS Corporation
|
$0.1859 | Yes | Yes | Active | 12 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 11.1mm X 4.83mm X 4.3 mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | CTS | 8541.60.00.50 | HC-49/US-SM, 2 PIN | ||||
|
ECS-40-20-5PX-TR
ECS International Inc
|
$0.2070 | Yes | Yes | Active | 4 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 20 pF | 11.4mm x 4.8mm x4.3mm | 70 °C | SERIES - FUNDAMENTAL | TAPE AND REEL | 500 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | MATTE TIN COPPER OVER NICKEL | 11.4mm x 4.8mm x4.3mm | ECS INC INTERNATIONAL | compliant | ECS | 8541.60.00.30 | ROHS COMPLIANT, SMD, 2 PIN |