Filter Your Search
1 - 10 of 700 results
|
SB150S
Diotec Semiconductor AG
|
$0.0356 | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-41, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
MBR5H150SS_AY_00001
PanJit Semiconductor
|
$0.1536 | Yes | Active | 5 A | 850 mV | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 150 A | 1 | O-PALF-W2 | DO-201AD | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PANJIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.80 | PANJIT | |||||||||||||
|
MBR20150SCTF-G1
Diodes Incorporated
|
$0.2651 | Yes | Active | 10 A | 900 mV | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 150 V | 2 | SCHOTTKY | LOW NOISE | HIGH VOLTAGE POWER | 150 A | 1 | 150 V | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | 260 | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | DIODES INC | TO-220F, 3 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | TO-220AB | 3 | ||||||||
|
SBR2U150SA-13
Diodes Incorporated
|
$0.3130 | No | Yes | Active | 2 A | 650 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | FAST SOFT RECOVERY | 42 A | 1 | Not Qualified | R-PDSO-C2 | e3 | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | GREEN, PLASTIC, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | 2 | SMA | |||||||||||
|
SBR1U150SAQ-13
Diodes Incorporated
|
$0.3549 | Yes | Yes | Active | 1 A | 560 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 42 A | 1 | R-PDSO-C2 | e3 | AEC-Q101 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | GREEN, PLASTIC, SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | 2 | SMA | |||||||||
|
SBR3150SB-13
Diodes Incorporated
|
$0.4539 | No | Yes | Active | 3 A | 820 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | R-PDSO-C2 | e3 | 1 | 150 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIODES INC | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated | 2 | SMB | |||||||||
|
VF20150SG-M3/4W
Vishay Intertechnologies
|
$0.7054 | Yes | Active | 20 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREEWHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 140 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | unknown | Vishay | |||||||||||||||
|
VF10150S-E3/4W
Vishay Intertechnologies
|
$0.7139 | Yes | Active | 10 A | 750 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 120 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ITO-220AB, 3 PIN | compliant | |||||||||||||||
|
VS-10CTQ150S-M3
Vishay Intertechnologies
|
$0.7427 | Yes | Active | 5 A | 1.1 V | 50 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 150 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 115 A | 1 | R-PSSO-G2 | TO-263AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||||
|
VF20150SG-E3/4W
Vishay Intertechnologies
|
$0.7846 | Yes | Active | 20 A | 840 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 140 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ITO-220AB, 3 PIN | compliant |