Filter Your Search
1 - 2 of 2 results
|
KMR741NGLFS
C&K
|
$0.8899 | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 1VA@32VDC | 0.05A@32VDC | 3 ms | 350VAC V | 1 GΩ | 5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 300 µm | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER | SILVER | SOLDER | 110 µm | 55 µm | 165 µm | C & K COMPONENTS LLC | compliant | ||||
|
KMR741NGULCLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 1VA@32VDC | 0.05A@32VDC | 3 ms | 350VAC V | 1 GΩ | 5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 300 µm | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER | SILVER | SOLDER | 110 µm | 55 µm | 165 µm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |