Filter Your Search
1 - 9 of 9 results
|
KA431ZMTA
Rochester Electronics LLC
|
Check for Price | Active | 2.5 V | 2.45 V | 2.55 V | 1 | NO | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | 61.818 ppm/°C | OTHER | O-PBCY-T3 | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
KA431ZMTA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | NO | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | 61.818 ppm/°C | COMMERCIAL EXTENDED | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, | unknown | EAR99 | 8542.39.00.01 | TO-92 | 3 | |||||||
|
KA431ZTF
Rochester Electronics LLC
|
Check for Price | Active | 2.5 V | 2.45 V | 2.55 V | 1 | NO | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | 61.818 ppm/°C | OTHER | O-PBCY-T3 | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
KA431ZTF
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.45 V | 2.55 V | 100 mA | 1 | NO | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.818 ppm/°C | COMMERCIAL EXTENDED | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | TO-92 | 3 | |||
|
KA431Z
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 100 mA | 1 | NO | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.818 ppm/°C | COMMERCIAL EXTENDED | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 | |||
|
KA431ZBU
Rochester Electronics LLC
|
Check for Price | Active | 2.5 V | 2.45 V | 2.55 V | 1 | NO | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | 61.818 ppm/°C | OTHER | O-PBCY-T3 | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
KA431ZBU
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 2.45 V | 2.55 V | 100 mA | 1 | NO | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.818 ppm/°C | OTHER | O-PBCY-T3 | e0 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 | |||
|
KA431Z
Samsung Semiconductor
|
Check for Price | Transferred | 2.5 V | 2.5 V | 36 V | 100 mA | 1 mA | 1 | NO | NO | PROGRAMMABLE TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | COMMERCIAL | O-PBCY-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | SAMSUNG SEMICONDUCTOR INC | , SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | TO-92 | 3 | |||||||
|
KA431ZTA
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 2.45 V | 2.55 V | 100 mA | 1 | NO | YES | THE OUTPUT VOLTAGE MAY BE SET TO ANY VAL... more | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 61.818 ppm/°C | COMMERCIAL EXTENDED | O-PBCY-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | TO-92 | 3 |