Filter Your Search
1 - 2 of 2 results
|
K9T1G08U0M-YIB00
Samsung Semiconductor
|
Check for Price | Obsolete | 1.0737 Gbit | 8 | 128MX8 | 3.3 V | 30 ns | FLASH | CONTAINS ADDITIONAL 32M BIT SPARE MEMORY | 1 | 128000000 | 134.2177 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SAMSUNG SEMICONDUCTOR INC | TSOP1 | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
K9T1G08U0M-YIB0
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1.0737 Gbit | 8 | 16K | 128MX8 | 3.3 V | 45 ns | FLASH | YES | NO | 8K | 128000000 | 134.2177 M | 512 words | PARALLEL | YES | 50 µA | 20 µA | CMOS | INDUSTRIAL | NO | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | SAMSUNG SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.51 |