Filter Your Search
1 - 10 of 36 results
|
K1351VC650
Littelfuse Inc
|
Check for Price | No | Active | 300 mA | 6.5 kV | 2.728 kA | SCR | SINGLE | 6.5 kV | O-CXDB-X3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | LITTELFUSE INC | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
K1351VF650
Littelfuse Inc
|
Check for Price | No | Active | 300 mA | 6.5 kV | 2.728 kA | SCR | SINGLE | 6.5 kV | O-CXDB-X3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | LITTELFUSE INC | not_compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||||||||
|
IRKK135-14N
International Rectifier
|
Check for Price | No | No | Obsolete | 135 kA | 50 mA | 500 mA | 200 mA | 1.4 kV | 300 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 150 µs | 1000 V/us | 3 V | 3.4 kA | 50 mA | 1.4 kV | R-PUFM-D3 | e0 | Not Qualified | UL APPROVED | 130 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PUFM-D3 | ||||||
|
IRKK135-10N
International Rectifier
|
Check for Price | No | No | Obsolete | 135 kA | 50 mA | 500 mA | 200 mA | 1 kV | 300 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 150 µs | 1000 V/us | 3 V | 3.4 kA | 50 mA | 1 kV | R-PUFM-X5 | e0 | Not Qualified | 130 °C | -40 °C | ISOLATED | G-GR | 2A-CK | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PUFM-X5 | 5 | ||||||
|
K1351VF600
Littelfuse Inc
|
Check for Price | No | Active | 300 mA | 6 kV | 2.728 kA | SCR | SINGLE | 6 kV | O-CXDB-X3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | LITTELFUSE INC | not_compliant | EAR99 | 8541.30.00.80 | LITTELFUSE | |||||||||||||||||||||
|
IRKK135-10PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 200 mA | 1 kV | 300 A | SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | 150 µs | 1000 V/us | 3 V | 50 mA | 1 kV | R-PUFM-X5 | Not Qualified | 130 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | FLANGE MOUNT, R-PUFM-X5 | 5 | |||||||||||
|
K1351VF620
IXYS UK Westcode
|
Check for Price | No | No | Obsolete | 300 mA | 6.2 kV | 2.728 kA | SCR | SINGLE | 6.2 kV | O-CXDB-X3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | WESTCODE SEMICONDUCTORS LTD | unknown | EAR99 | 8541.30.00.80 | DISK BUTTON, O-CXDB-X3 | ||||||||||||||||||||
|
K1351VF650
IXYS Corporation
|
Check for Price | No | No | Transferred | 300 mA | 6.5 kV | 2.728 kA | SCR | SINGLE | 6.5 kV | O-CXDB-X3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
K1351VC650
IXYS Corporation
|
Check for Price | No | No | Transferred | 300 mA | 6.5 kV | 2.728 kA | SCR | SINGLE | 6.5 kV | O-CXDB-X3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | IXYS CORP | unknown | EAR99 | 8541.30.00.80 | |||||||||||||||||||||
|
K1351VC600
Littelfuse Inc
|
Check for Price | No | Active | 300 mA | 6 kV | 2.728 kA | SCR | SINGLE | 6 kV | O-CXDB-X3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | LITTELFUSE INC | not_compliant | EAR99 | 8541.30.00.80 |