Filter Your Search
1 - 1 of 1 results
|
JS28F512P33EFA
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 536.8709 Mbit | 16 | 32MX16 | 3 V | 105 ns | FLASH | IT ALSO OPERATES IN ASYNCHRONOUS MODE | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | PARALLEL | 3 V | 31 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | e3 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP | TSSOP, | 56 | compliant | EAR99 | 8542.32.00.51 | Micron |