Filter Your Search
1 - 10 of 24,241 results
|
MM60-52B1-E1-R650
Japan Aviation Electronics Industry Limited
|
$2.6816 | Yes | Yes | Active | 52 | 2 | 800 µm | 2 | 55 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | GOLD (4) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | 424VAC V | NO | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 80 °C | PEG | SOCKET | GOLD OVER NICKEL | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 8.2042 mm | 4u inch | SURFACE MOUNT | 0.232 inch | 0.394 inch | 1.118 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | |||||||||||
|
FI-X30HL
Japan Aviation Electronics Industry Limited
|
$4.5741 | Yes | Active | 30 | 1 | 1 | MALE | CABLE | PLASTIC | NOT SPECIFIED | STRAIGHT | FFC/FPC CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | ONE | GENERAL PURPOSE | CRIMP | 0.061 inch | 1.528 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | EAR99 | |||||||||||||||||||||||||||||
|
TX5-20S-D2LT-H2E
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 40 | 2 | 1.27 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | ROHS COMPLIANT | unknown | ||||||||||||||||||||||||||||||||||||||
|
PB21-56T1-A2
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 56 | 2 | 3.9624 mm | 2 | 12 mΩ | 3 A | BOARD | GLASS FILLED POLYESTER | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | POLARIZATION KEY OPTIONAL | 1000VAC V | NO | 1.946 N | 1 GΩ | .278 N | UL | -25 °C | 85 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.156 inch | NO | HOLE .125-.137 | FLUSH | ONE | RECTANGULAR | 5.08 mm | 12u inch | SOLDER | 0.394 inch | 0.63 inch | 5.213 inch | 0.177 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
MR-S-6P-SP-01
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 6 | 1 | 2 mm | MALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||
|
TX14-160RLTLTH1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 160 | 2 | 1.27 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD STACKING CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | RECEPTACLE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
KX15-120KLDL
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 120 | 2 | 800 µm | MALE | BOARD | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | |||||||||||||||||||||||||||||||||||||||
|
KX14-40N5D1E
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 40 | 2 | 800 µm | FEMALE | BOARD | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | RECEPTACLE | TIN | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | LEAD FREE | unknown | |||||||||||||||||||||||||||||||||||||
|
MJ01-24SWMT-919
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 24 | 4 | 2 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||||
|
IL-FPR-U21SA1VFR1500
Japan Aviation Electronics Industry Limited
|
Check for Price | Obsolete | 21 | 1 | 500 µm | FEMALE | BOARD | STRAIGHT | FFC/FPC CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | GOLD | 0.020 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 |