Filter Your Search
1 - 10 of 1,703 results
|
F17723102901
Vishay Intertechnologies
|
$1.5800 | Yes | Active | 10 nF | 630 V | 10 % | 6920 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 275, STANDARD: IEC60384-14/2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | compliant | ||||||||||
|
F17723332900
Vishay Intertechnologies
|
$1.7400 | Yes | Active | 33 nF | 630 V | 10 % | 6920 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 275, STANDARD: IEC60384-14/2 | 310 V | e3 | AEC-Q200 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, ROHS COMPLIANT | compliant | ||||||||||
|
BFC233610223
Vishay Intertechnologies
|
$2.0758 | Yes | Not Recommended | 22 nF | 630 V | 20 % | 6920 | 20 % | POLYPROPYLENE | METALLIZED FILM | 275 V | e3 | 105 °C | -55 °C | 2 | Radial | Box | Matte Tin (Sn) - with Nickel (Ni) barrier | 15 mm | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||||||
|
BT154G0104J
Kyocera AVX Components
|
Check for Price | Obsolete | 100 nF | 250 V | 5 % | 6920 | 5 % | POLYESTER | FILM CAPACITOR | Other Tolerance Values On Request | 160 V | BT15(250 VOLT) | 1200ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | 15 mm | 10.5 mm | 17.5 mm | 5 mm | AVX CORP | , 6920 | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||
|
PM72TW0.15UF+-20%63V
EXXELIA Group
|
Check for Price | Yes | Active | 150 nF | 63 V | 20 % | 6920 | 20 % | THROUGH HOLE MOUNT | POLYPHENYLENE SULPHIDE | FILM CAPACITOR | 125 °C | -55 °C | 2 | Radial | NO | 15.24 mm | WIRE | 10 mm | 17.5 mm | 5 mm | EXXELIA GROUP | , 6920 | compliant | EAR99 | 8532.25.00.80 | |||||||||||||||
|
C33H2103K6SC450
Xiamen Faratronic Co Ltd
|
Check for Price | Active | 10 nF | 1.4 kV | 10 % | 6920 | 10 % | POLYPROPYLENE | FILM CAPACITOR | 500 V | 125 °C | -55 °C | 2 | Radial | Bulk | 15 mm | 11 mm | 17.5 mm | 5 mm | XIAMEN FARATRONIC CO LTD | , 6920 | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
BFC237874562
Vishay BCcomponents
|
Check for Price | Yes | Yes | Not Recommended | 5.6 nF | 1 kV | 5 % | 6920 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | MKP378 | RATED AC VOLTAGE (V): 400 | 400 V | MKP 378 | e3 | IEC60384-17 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin (Sn) | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 6920 | unknown | EAR99 | 8532.25.00.70 | |||||
|
C42P2333M6AC000
Xiamen Faratronic Co Ltd
|
Check for Price | Yes | Active | 33 nF | 630 V | 20 % | 6920 | 20 % | POLYPROPYLENE | FILM CAPACITOR | 275 V | 110 °C | -40 °C | 2 | Radial | Bulk | 15 mm | 9.5 mm | 17.5 mm | 5 mm | XIAMEN FARATRONIC CO LTD | , 6920 | compliant | EAR99 | 8532.25.00.80 | ||||||||||||||||
|
C33X1821J60C450
Xiamen Faratronic Co Ltd
|
Check for Price | Active | 820 pF | 2.5 kV | 5 % | 6920 | 5 % | POLYPROPYLENE | FILM CAPACITOR | 900 V | 125 °C | -55 °C | 2 | Radial | Bulk | 15 mm | 11 mm | 17.5 mm | 5 mm | XIAMEN FARATRONIC CO LTD | , 6920 | unknown | EAR99 | 8532.25.00.80 | |||||||||||||||||
|
BFC238503392
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 3.9 nF | 1.6 kV | 5 % | 6920 | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 550 | 550 V | e3 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 7.5 mm | WIRE | 13 mm | 17.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 6920 | unknown | EAR99 | 8532.25.00.70 |