Filter Your Search
1 - 10 of 26 results
|
IUYC0150
IDEA Inc
|
Check for Price | No | Contact Manufacturer | 30 mA | 2.8 V | 590 nm | 140 deg | CLEAR | Yellow | 5 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 1.1 mm | IDEA INC | unknown | 8541.40.20.00 | ||
|
IUYC0930
IDEA Inc
|
Check for Price | No | Contact Manufacturer | 30 mA | 2.8 V | 590 nm | 130 deg | CLEAR | Yellow | 5 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 1.5 mm | IDEA INC | unknown | 8541.40.20.00 | ||
|
IUYC0420
IDEA Inc
|
Check for Price | No | Contact Manufacturer | 30 mA | 2.8 V | 590 nm | 25 deg | CLEAR | Yellow | 5 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 2.6 mm | IDEA INC | unknown | 8541.40.20.00 | ||
|
IUYC0420
Instrument Design Engineering Associates
|
Check for Price | No | Contact Manufacturer | 30 mA | 2.8 V | 590 nm | 25 deg | CLEAR | Yellow | 5 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 2.6 mm | INSTRUMENT DESIGN ENGINEERING ASSOCIATES | unknown | 8541.40.20.00 | ||
|
IUYC0938
IDEA Inc
|
Check for Price | Yes | Contact Manufacturer | 30 mA | 2.8 V | 590 nm | 130 deg | Yellow | 5 V | 85 °C | -40 °C | 2.2 mm | IDEA INC | unknown | 8541.40.20.00 | |||||
|
IUYC0190
IDEA Inc
|
Check for Price | No | Contact Manufacturer | 30 mA | 2.8 V | 590 nm | 100 deg | CLEAR | Yellow | 5 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 800 µm | IDEA INC | unknown | 8541.40.20.00 | ||
|
IUYC0170
Instrument Design Engineering Associates
|
Check for Price | No | Contact Manufacturer | 30 mA | 2.8 V | 590 nm | 140 deg | CLEAR | Yellow | 5 V | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 1.1 mm | INSTRUMENT DESIGN ENGINEERING ASSOCIATES | unknown | 8541.40.20.00 | ||
|
IUYC0428
Instrument Design Engineering Associates
|
Check for Price | Yes | Contact Manufacturer | INSTRUMENT DESIGN ENGINEERING ASSOCIATES | unknown | 8541.40.20.00 | ||||||||||||||
|
IUYC0198
Instrument Design Engineering Associates
|
Check for Price | Yes | Contact Manufacturer | INSTRUMENT DESIGN ENGINEERING ASSOCIATES | unknown | 8541.40.20.00 | ||||||||||||||
|
IUYC0128
IDEA Inc
|
Check for Price | Yes | Contact Manufacturer | IDEA INC | unknown | 8541.40.20.00 |