Filter Your Search
1 - 10 of 10 results
|
ISL85418FRZ-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | 6 V | 40 V | 3 V | YES | BUCK | 2 MHz | ALSO REQUIRE PWM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | R-PDSO-N12 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | INTERSIL CORP | HVSON, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL85418FRZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 6 V | 40 V | 3 V | 1.4 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N12 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN-12 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | ||||||||
|
ISL85418FRZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 6 V | 40 V | 3 V | 1.4 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N12 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | DFN-12 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | ||||||||
|
ISL85418FRZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | 6 V | 40 V | 3 V | YES | BUCK | 2 MHz | ALSO REQUIRE PWM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | R-PDSO-N12 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | INTERSIL CORP | HVSON, | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ISL85418FRZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 6 V | 40 V | 3 V | YES | BUCK | 2 MHz | ALSO REQUIRE PWM CONTROL TECHNIQUE | SWITCHING REGULATOR | CURRENT-MODE | PULSE FREQUENCY MODULATION | 1 | AUTOMOTIVE | R-PDSO-N12 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | INTERSIL CORP | DFN-12 | compliant | EAR99 | 8542.39.00.01 | DFN | 12 | |||||||
|
ISL85418FRZ-T
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | compliant | EAR99 | 8542.39.00.01 | DFN | 12 | ||||||||||||||||||||||||||||||||||
|
ISL85418FRZT
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 3 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
ISL85418FRZ-T
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 6 V | 40 V | 3 V | 1.4 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N12 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | DFN | 12 | L12.4X3 | Renesas Electronics | ||||
|
ISL85418FRZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | SWITCHING REGULATOR | e3 | 3 | Matte Tin (Sn) - annealed | RENESAS ELECTRONICS CORP | , | compliant | EAR99 | 8542.39.00.01 | 2019-03-15 | DFN | 12 | L12.4X3 | Renesas Electronics | ||||||||||||||||||||||||||||||||
|
ISL85418FRZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 6 V | 40 V | 3 V | 1.4 A | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-N12 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 4 mm | 1 mm | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.39.00.01 | 2017-10-24 | DFN | 12 | L12.4X3 | Renesas Electronics |