Filter Your Search
1 - 2 of 2 results
|
ISL29043IROMZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | R-PDSO-N10 | e4 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HTSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | 3.5 mm | 745 µm | 2.1 mm | INTERSIL CORP | ODFN | HTSON, | 10 | compliant | 8542.39.00.01 | ||||||||
|
ISL29043IROMZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 3 V | YES | ANALOG CIRCUIT | 1 | 3.63 V | 2.25 V | INDUSTRIAL | R-PDSO-N10 | e4 | 3 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3.5 mm | 745 µm | 2.1 mm | RENESAS ELECTRONICS CORP | HODFN | ODFN-10 | 10 | compliant | 8542.39.00.01 | L10.2.1X3.5E | 2017-11-10 | Renesas Electronics |