Filter Your Search
1 - 2 of 2 results
|
ISL28217FUZ-T7A
Intersil Corporation
|
Check for Price | Unknown | 250 µV | 0.5 V/us | 1.36 mA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | YES | YES | +-2.25/+-20/4.5/40 V | 21 V | AUTOMOTIVE | 3162000 | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | GULL WING | 635 µm | DUAL | INTERSIL CORP | DFN, MSOP, SOIC | 8, 8, 8 | compliant | |||||||||||||||||||||||||||
|
ISL28217FUZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 250 µV | 0.5 V/us | 1.5 nA | 1.36 mA | 120 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 1 nA | YES | NO | YES | YES | -21 V | NO | NO | 21 V | 1500 | 3162277.66 | NO | S-PDSO-G8 | e3 | 145 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | 8 | compliant | , | M8.118B | EAR99 | 8542.33.00.01 | Renesas Electronics |