Filter Your Search
1 - 4 of 4 results
|
ISL28214FHZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 mV | 2.5 V/us | 50 pA | 950 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | YES | NO | NO | 6.5 V | 5000 | NO | R-PDSO-G8 | e4 | 70 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | RENESAS ELECTRONICS CORP | SOT23 | 8 | P8.064 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||
|
ISL28214FHZ-T7
Intersil Corporation
|
Check for Price | Transferred | 5 mV | 2.5 V/us | 50 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6.5 V | AUTOMOTIVE | 5000 | R-PDSO-G8 | e4 | 70 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | MSOP, SOIC, SOT | 8, 8, 8 | compliant | EAR99 | 8542.33.00.01 | LSSOP, | |||||||||||||||||
|
ISL28214FHZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 mV | 2.5 V/us | 50 pA | 950 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 20 pA | YES | YES | NO | YES | NO | NO | 6.5 V | 5000 | NO | R-PDSO-G8 | e4 | 70 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | TSSOP8,.1 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | RENESAS ELECTRONICS CORP | SOT23 | 8 | P8.064 | compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | , | |||
|
ISL28214FHZ-T7A
Intersil Corporation
|
Check for Price | Transferred | 5 mV | 2.5 V/us | 50 pA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | 6.5 V | AUTOMOTIVE | 5000 | R-PDSO-G8 | e4 | 70 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | INTERSIL CORP | MSOP, SOIC, SOT | 8, 8, 8 | compliant | EAR99 | 8542.33.00.01 | LSSOP, |