Filter Your Search
1 - 10 of 1,160 results
|
B82721A2701N020
TDK Corporation
|
$1.0000 | Yes | Active | COMMON MODE CHOKE | 10 mH | 550 mΩ | 30 % | NO | 10 kHz | 700 mA | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 700 µm | 3 mm | 12.6 mm | 17.9 mm | 17.3 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82721A2401N021
TDK Epcos
|
$1.0000 | Yes | Yes | Active | COMMON MODE CHOKE | 27 mH | 1.7 Ω | 30 % | NO | 10 kHz | 400 mA | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | MATTE TIN OVER NICKEL | DUAL IN-LINE | WIRE | 700 µm | 3 mm | 12.6 mm | 17.9 mm | 17.3 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82721A2122N020
TDK Epcos
|
$1.0437 | Yes | Yes | Active | COMMON MODE CHOKE | 6.8 mH | 280 mΩ | 30 % | NO | 10 kHz | 1.2 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 700 µm | 3 mm | 12.6 mm | 17.9 mm | 17.3 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82733F2142B001
TDK Epcos
|
$1.0955 | Yes | Yes | Active | COMMON MODE CHOKE | 27 mH | 440 mΩ | 50 % | NO | 10 kHz | 1.4 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3.5 mm | 14 mm | 26.5 mm | 24.8 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82721A2602N020
TDK Epcos
|
$1.0995 | Active | COMMON MODE CHOKE | 200 µH | 15 mΩ | 30 % | NO | 100 kHz | 6 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 700 µm | 3 mm | 12.6 mm | 17.9 mm | 17.3 mm | EPCOS AG | unknown | EAR99 | 8504.50.80.00 | TDK | |||||
|
B82721K2202N001
TDK Corporation
|
$1.2174 | Yes | Active | COMMON MODE CHOKE | 1 mH | 80 mΩ | 30 % | NO | 100 kHz | 2 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 700 µm | 3 mm | 20.3 mm | 18.2 mm | 13.2 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82721K2152N001
TDK Epcos
|
$1.2344 | Yes | Yes | Active | COMMON MODE CHOKE | 3.3 mH | 180 mΩ | 30 % | NO | 10 kHz | 1.5 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 700 µm | 3 mm | 20.3 mm | 18.2 mm | 13.2 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82720A2202N040
TDK Corporation
|
$1.2581 | Yes | Active | COMMON MODE CHOKE | 1.1 mH | 65 mΩ | 50 % | NO | 10 kHz | 2 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Bulk | RECTANGULAR PACKAGE | TIN | DUAL IN-LINE | WIRE | 600 µm | 3 mm | 9.6 mm | 14.2 mm | 14.2 mm | TDK CORP | ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 | TDK | ||||
|
B82721A2402N020
TDK Epcos
|
$1.2625 | Yes | Yes | Active | COMMON MODE CHOKE | 700 µH | 30 mΩ | 30 % | NO | 100 kHz | 4 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | WIRE | 700 µm | 3 mm | 12.6 mm | 17.9 mm | 17.3 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK | |||
|
B82733F2112B001
TDK Epcos
|
$1.2649 | Yes | Yes | Active | COMMON MODE CHOKE | 47 mH | 804 mΩ | 50 % | NO | 10 kHz | 1.1 A | Ferrite | COMMON MODE CHOKE | 2 | NO | INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | e3 | EN; IEC; UL; VDE | 125 °C | -40 °C | Rectangular | 4 | PCB Mount | Tray | RECTANGULAR PACKAGE | TIN OVER NICKEL | DUAL IN-LINE | FLAT | 3.5 mm | 14 mm | 26.5 mm | 24.8 mm | EPCOS AG | compliant | EAR99 | 8504.50.80.00 | TDK |