Filter Your Search
1 - 10 of 90 results
|
ISD4002-120PY
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | DIP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 120 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.83 mm | 4.83 mm | WINBOND ELECTRONICS CORP | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.39.00.01 | |||||||||
|
ISD4002-180EY
Nuvoton Technology Corp
|
Check for Price | Yes | Obsolete | TSSOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 180 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 3 | 70 °C | -20 °C | 260 | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 550 µm | DUAL | NUVOTON TECHNOLOGY CORP | TSSOP, TSSOP28,.53,22 | compliant | 8542.39.00.01 | |||||||||||
|
ISD4002-150SYI
Nuvoton Technology Corp
|
Check for Price | Yes | Active | SOP | SPEECH SYNTHESIZER | CMOS | PLAYBACK ONLY | 1 | FLASH | 150 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.52 mm | 17.93 mm | 2.93 mm | NUVOTON TECHNOLOGY CORP | SOP, SOP28,.4 | compliant | 8542.39.00.01 | |||||||||
|
ISD4002-150S
Nuvoton Technology Corp
|
Check for Price | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | ROM | 150 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUVOTON TECHNOLOGY CORP | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 | |||||||||||||
|
ISD4002-150SI
Nuvoton Technology Corp
|
Check for Price | Obsolete | SOP | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | ROM | 150 s | 40 mA | 3.3 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NUVOTON TECHNOLOGY CORP | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.39.00.01 | ||||||||||||
|
ISD4002-180E
Winbond Electronics Corp
|
Check for Price | No | Obsolete | TSOP1 | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | ROM | 180 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 8 mm | 11.8 mm | 1.2 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | 8542.39.00.01 | |||||||
|
ISD4002-180ZD
Winbond Electronics Corp
|
Check for Price | No | Transferred | VFBGA | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | 180 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PBGA-B19 | Not Qualified | e0 | 70 °C | -20 °C | 19 | PLASTIC/EPOXY | BGA19,4X5,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 4.7 mm | 6.1 mm | 850 µm | WINBOND ELECTRONICS CORP | BGA | VFBGA, BGA19,4X5,30 | 19 | not_compliant | 8542.39.00.01 | |||||||
|
ISD4002-180ZD
Nuvoton Technology Corp
|
Check for Price | No | No | Obsolete | VFBGA | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 180 s | 3.3 V | 2.7 V | R-PBGA-B19 | Not Qualified | e0 | 19 | PLASTIC/EPOXY | BGA19,4X5,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 4.7 mm | 6.1 mm | 850 µm | NUVOTON TECHNOLOGY CORP | BGA | VFBGA, | 19 | compliant | 8542.39.00.01 | |||||||||
|
ISD4002-120EY
Winbond Electronics Corp
|
Check for Price | Yes | Transferred | TSOP1 | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | FLASH | 120 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 8 mm | 11.8 mm | 1.2 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | 8542.39.00.01 | |||||||||
|
ISD4002-150Z
Nuvoton Technology Corp
|
Check for Price | No | No | Obsolete | VFBGA | SPEECH SYNTHESIZER WITH RCDG | CMOS | 1 | ROM | 150 s | 40 mA | 3.3 V | 2.7 V | COMMERCIAL | R-PBGA-B19 | Not Qualified | e0 | 70 °C | 19 | PLASTIC/EPOXY | BGA19,4X5,30 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 4.7 mm | 6.1 mm | 850 µm | NUVOTON TECHNOLOGY CORP | BGA | VFBGA, BGA19,4X5,30 | 19 | compliant | 8542.39.00.01 |