Filter Your Search
1 - 10 of 7,955 results
|
SMR-R270-1.0-P
Isabellenhuette
|
Check for Price | No | Obsolete | 270 mΩ | 1 % | 5 W | 4724 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | SMR | 1 kV | 140 °C | -55 °C | Chip | 2 | TR | 3.4 mm | 12 mm | 6 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | ||||||||||||||||
|
SMT-R0348-0.5
Isabellenhuette
|
Check for Price | Obsolete | 34.8 mΩ | 0.5 % | 3 W | 2817 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | SMT(0.5%TOL) | SMT (0.5% TOL) | 170 °C | -55 °C | Chip | 2 | TR | 800 µm | 7.1 mm | 4.2 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | |||||||||||||||||
|
SMR-R430-5.0
Isabellenhuette
|
Check for Price | Yes | Obsolete | 430 mΩ | 5 % | 5 W | 4724 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | 140 °C | -55 °C | Chip | 2 | TR | 3.4 mm | 12 mm | 6 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | ||||||||||||||||||
|
SMS-R0642-0.5
Isabellenhuette
|
Check for Price | Obsolete | 64.2 mΩ | 0.5 % | 2 W | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | SMS(0.5%TOL) | SMS (0.5% TOL) | 170 °C | -55 °C | Chip | 2 | TR | 700 µm | 6.35 mm | 3.05 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | |||||||||||||||||
|
A-H2-R039-F1-K2-0.5
Isabellenhuette
|
Check for Price | Yes | Active | 39 mΩ | 0.5 % | 10 W | PCB Mount | 30 ppm/°C | FIXED RESISTOR | METAL ALLOY | A-H | 140 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tray | 6.5 mm | 24 mm | 38 mm | 5 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | ||||||||||||||||
|
PSB-R120-F3-1.0
Isabellenhuette
|
Check for Price | Yes | Obsolete | 120 mΩ | 1 % | 10 W | 4319 | Radial | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | PSB | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | Tube | 8.5 mm | 5.08 mm | 22 mm | 11 mm | 4.7 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | ||||||||||||||
|
VMK-R068-1.0
Isabellenhuette
|
Check for Price | Yes | Active | 68 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | METAL ALLOY | PRECISION | 110 °C | YES | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | 400 µm | 3.05 mm | 1.52 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||||
|
SMP-R0523-0.5
Isabellenhuette
|
Check for Price | Yes | Obsolete | 52.3 mΩ | 0.5 % | 2 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | SMP | PRECISION | 110 °C | SMP (0.5% TOL) | YES | e3 | AEC-Q200 | 170 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | ONE SURFACE | 700 µm | 5.08 mm | 2.54 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | SMT, 2010 | 8533.21.00.30 | |||||
|
SMT-R620-5.0
Isabellenhuette
|
Check for Price | Obsolete | 620 mΩ | 5 % | 3 W | 2817 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL ALLOY | SMT(2/5%TOL) | SMT (2/5% TOL) | 170 °C | -55 °C | Chip | 2 | TR | 800 µm | 7.1 mm | 4.2 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | |||||||||||||||||
|
RUG-Z-R001-0.1-TK10
Isabellenhuette
|
Check for Price | Yes | Obsolete | 1 mΩ | 0.1 % | 250 W | CHASSIS MOUNT | Chassis Mount | 10 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | NO | 110 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | LUG | 21 mm | 70 mm | 57 mm | ISABELLENHUETTE HEUSLER GMBH & CO KG | compliant | EAR99 | 8533.29.00.00 |