Filter Your Search
1 - 10 of 42,774 results
|
HCMA0503-100-R
Eaton Corporation
|
$0.0939 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 132 mΩ | 20 % | YES | 100 kHz | 2.8 A | IRON | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | EATON CORP | CHIP, 2020 | compliant | Eaton | |||||||||||||||
|
PA4334.152NLT
Pulse Electronics Corporation
|
$0.2267 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 59 mΩ | 30 % | YES | 1 MHz | 1.62 A | 71 MHz | IRON | 1313 | POWER INDUCTOR | 1 | YES | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 1.2 mm | 3.2 mm | 3.2 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
ISC1812RQ120K
Vishay Intertechnologies
|
$0.2416 | No | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 1 Ω | 10 % | YES | 265 mA | 22 MHz | IRON | 50 | 1812 | RF INDUCTOR | 1 | YES | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||
|
ISC1812RQ150K
Vishay Intertechnologies
|
$0.2416 | No | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 1.1 Ω | 10 % | YES | 252 mA | 18 MHz | IRON | 50 | 1812 | RF INDUCTOR | 1 | YES | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||
|
ISC1812ES120K
Vishay Intertechnologies
|
$0.2416 | Yes | Active | GENERAL PURPOSE INDUCTOR | 12 µH | 1 Ω | 10 % | YES | 2.52 MHz | 265 mA | 22 MHz | IRON | 50 | 1812 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | compliant | ||||||
|
ISC1812ES220K
Vishay Intertechnologies
|
$0.2416 | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 1.36 Ω | 10 % | YES | 2.52 MHz | 227 mA | 14 MHz | IRON | 50 | 1812 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT | compliant | Vishay | |||||
|
HCMA0503-R47-R
Eaton Corporation
|
$0.3103 | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 7.2 mΩ | 20 % | YES | 100 kHz | 12 A | IRON | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | EATON CORP | CHIP, 2020 | compliant | Eaton | |||||||||||||||
|
HCMA0503-1R5-R
Eaton Corporation
|
$0.3116 | Yes | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 19 mΩ | 20 % | YES | 100 kHz | 7.5 A | IRON | POWER INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | EATON CORP | CHIP, 2020 | compliant | Eaton | |||||||||||||||
|
ISC1812ES4R7K
Vishay Intertechnologies
|
$0.3187 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 620 mΩ | 10 % | YES | 7.96 MHz | 336 mA | 50 MHz | IRON | 30 | 1812 | RF INDUCTOR | 1 | YES | e3 | 125 °C | -55 °C | Molded Chip | 2 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | CHIP, 1812 | compliant | ||||||
|
IMC1210ER4R7J
Vishay Intertechnologies
|
$0.3536 | Yes | Active | GENERAL PURPOSE INDUCTOR | 4.7 µH | 1.5 Ω | 5 % | YES | 7.96 MHz | 224 mA | 50 MHz | IRON | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, 1210, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |