Parametric results for: irf841fi under Power Field-Effect Transistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: irf841fi
Select parts from the table below to compare.
Compare
Compare
IRF841FI
STMicroelectronics
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 450 V 1 4.5 A 850 mΩ HIGH VOLTAGE, FAST SWITCHING 510 mJ 110 pF METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 40 W 32 A SWITCHING SILICON 125 ns 93 ns TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS SFM TO-220, 3 PIN 3 not_compliant EAR99 8541.29.00.95