Filter Your Search
1 - 10 of 236 results
|
15HM5
Honeywell Sensing and Control
|
$1,248.4917 | Active | 3 A | 28 V | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL HEAD TYPE | 1A@115VAC | 3A@28VDC | 1 A | 115 V | 1.95 N | 760 µm | e3 | -184 °C | 164 °C | PANEL MOUNT | 840 µm | HERMETICALLY SEALED | NO | TIN | SCREW | 6.35 mm | 12.19 mm | 20.04 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | |||||||||||||||||||
|
DB2BD4AA
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL HEAD TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 10.1A@250VAC | 10.1 A | 250 V | 2.45 N | 1 mm | e4 | -40 °C | 120 °C | THROUGH HOLE-RIGHT ANGLE | 1.6 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
DB1CD4AA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SILVER OVER NICKEL | SNAP ACTING/LIMIT SWITCH | SPHERICAL HEAD TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | ON-(ON) | 250 V | 1.47 N | 1 mm | e4 | -40 °C | 120 °C | THROUGH HOLE-RIGHT ANGLE | NATURAL | THERMOPLASTIC | 1.6 mm | SILVER OVER NICKEL | SNAP ACTION | POLYESTER | POLYESTER | 0.331 inch | 3 | NO | Silver (Ag) | BRASS | SOLDER | 0.079 inch | 9.65 mm | 6.5 mm | 20 mm | 0.138 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||
|
DB2ED4AA
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL HEAD TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 10.1A@250VAC | 10.1 A | 250 V | 2.45 N | 1 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 1.6 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
DB5FA1AA
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL HEAD TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 1A@250VAC | 1 A | 250 V | 0.69 N | 1 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 1.6 mm | NO | SILVER | SOLDER | 6.5 mm | 9.65 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
DB2GC1AA
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL HEAD TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 10.1A@250VAC | 10.1 A | 250 V | 2.45 N | 1 mm | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | 1.6 mm | NO | SILVER | SOLDER | 6.5 mm | 9.65 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
DB1FA1AA
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL HEAD TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | 250 V | 1.47 N | 1 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 1.6 mm | NO | SILVER | SOLDER | 6.5 mm | 9.65 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
DB7EA1AA
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL HEAD TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 10.1A@250VAC | 10.1 A | 250 V | 2.75 N | 1 mm | e4 | -40 °C | 85 °C | PANEL MOUNT | 1.6 mm | NO | SILVER | SOLDER | 6.5 mm | 9.65 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
DB2AD3AA
The Cherry Corporation
|
Check for Price | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SPHERICAL HEAD TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 10.1A@250VAC | 10.1 A | 250 V | 2.45 N | 1 mm | e4 | -40 °C | 120 °C | THROUGH HOLE-RIGHT ANGLE | 1.6 mm | NO | SILVER | SOLDER | 9.65 mm | 6.5 mm | 20 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
DB1AD1AA
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | SPST | MOMENTARY | SILVER OVER NICKEL | SNAP ACTING/LIMIT SWITCH | SPHERICAL HEAD TYPE | ELECTRICAL LIFE AND ELECTRICAL RATING FOR EN ALSO AVAILABLE | 5A@250VAC | 5 A | OFF-(ON) | 250 V | 1.47 N | 1 mm | e4 | -40 °C | 120 °C | THROUGH HOLE-STRAIGHT | NATURAL | THERMOPLASTIC | 1.6 mm | SILVER OVER NICKEL | SNAP ACTION | POLYESTER | POLYESTER | 0.331 inch | 3 | NO | Silver (Ag) | BRASS | SOLDER | 0.079 inch | 6.5 mm | 9.65 mm | 20 mm | 0.158 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |