Filter Your Search
1 - 10 of 16 results
|
IR4427PBF
International Rectifier
|
$0.4729 | Yes | Yes | Transferred | 15 V | 3.3 A | 150 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | LEAD FREE, MS-001AB, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IR4427STRPBF
Infineon Technologies AG
|
$1.1528 | Yes | Active | 15 V | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IR4427PBF
Infineon Technologies AG
|
$1.6328 | Yes | Active | 15 V | 3.3 A | 150 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-001AB, PLASTIC, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IR4427SPBF
Infineon Technologies AG
|
$1.6674 | Yes | Obsolete | 15 V | 3.3 A | 150 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
SP001540064
Infineon Technologies AG
|
Check for Price | Active | BUFFER OR INVERTER BASED MOSFET DRIVER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
IR4427STR
International Rectifier
|
Check for Price | No | Obsolete | CMOS | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
IR4427STRPBF
International Rectifier
|
Check for Price | Yes | Transferred | CMOS | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
IR4427S
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | 3.3 A | 150 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
IR4427
International Rectifier
|
Check for Price | No | Transferred | 15 V | 3.3 A | 150 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR4427SPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 3.3 A | 150 ns | 160 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | NO | 2 | 20 V | 6 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 |