Filter Your Search
1 - 2 of 2 results
|
IR3821MTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 1.8 V | 21 V | 2.5 V | 7 A | YES | BUCK | 660 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 12V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N15 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 15 | UNSPECIFIED | HQCCN | LCC(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | HQCCN, LCC(UNSPEC) | 15 | compliant | EAR99 | 8542.39.00.01 | ||
|
IR3821MTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 1.8 V | 21 V | 2.5 V | 7 A | YES | BUCK | 660 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 12V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N15 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 15 | UNSPECIFIED | HQCCN | LCC(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 5 mm | 6 mm | 1 mm | INFINEON TECHNOLOGIES AG | 5 X 6 MM, ROHS COMPLIANT, QFN-15 | not_compliant | EAR99 | 8542.39.00.01 |