Filter Your Search
1 - 10 of 26 results
|
IR2130STRPBF
Infineon Technologies AG
|
$2.2347 | Yes | Active | 15 V | HALF BRIDGE BASED MOSFET DRIVER | MOS | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | SOP, SOP28,.4 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||
|
IR2130SPBF
Infineon Technologies AG
|
$5.2041 | Yes | Not Recommended | 15 V | 500 mA | 550 ns | 850 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOIC-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
IR2130PBF
Infineon Technologies AG
|
$7.1619 | Yes | Obsolete | 15 V | 500 mA | 550 ns | 850 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | NO | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INFINEON TECHNOLOGIES AG | DIP-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||||||
|
IR2130STRPBF-EL
Infineon Technologies AG
|
Check for Price | Yes | Active | HALF BRIDGE BASED MOSFET DRIVER | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
IR2130JPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 500 mA | 550 ns | 850 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-018AC, LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | LPCC | 44/32 | ||||||||
|
IR2130J
International Rectifier
|
Check for Price | No | Transferred | 15 V | STANDARD | TOTEM-POLE | 500 mA | 550 ns | 850 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 1 | INVERTED | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INTERNATIONAL RECTIFIER CORP | QCCJ, LDCC44,.7SQ | compliant | EAR99 | 8542.39.00.01 | LPCC | 44/32 | ||||||||
|
IR2130DSCBPBF
International Rectifier
|
Check for Price | Yes | Active | 15 V | 15 V | 420 mA | 850 µs | 600 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 1 | 10 V | 5 V | 420 V | NO | R-PDIP-T28 | Not Qualified | 3 | 260 | MIL-STD-883 Class B | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | SILVER NICKEL | THROUGH-HOLE | 2.54 mm | DUAL | 35.64 mm | 4.8 mm | 15.24 mm | INTERNATIONAL RECTIFIER CORP | DIP, | unknown | DIP | 28 | ||||||||||||||||
|
SP001547666
Infineon Technologies AG
|
Check for Price | Obsolete | HALF BRIDGE BASED MOSFET DRIVER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
IR2130S
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | STANDARD | TOTEM-POLE | 500 mA | 550 ns | 850 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | YES | 1 | INVERTED | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOIC-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IR2130JPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 500 mA | 550 ns | 850 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | S-PQCC-J32 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 32 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | Infineon |