Parametric results for: ir2101strpbf. under MOSFET Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ir2101strpbf
Select parts from the table below to compare.
Compare
Compare
IR2101STRPBF
Infineon Technologies AG
$1.0355 Yes Active 15 V 360 mA 220 ns 220 ns HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 20 V 10 V 620 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INFINEON TECHNOLOGIES AG MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 Infineon
IR2101STRPBF
International Rectifier
Check for Price Yes Yes Transferred 15 V SCHMITT TRIGGER TOTEM-POLE 360 mA 220 ns 220 ns HALF BRIDGE BASED MOSFET DRIVER CMOS YES 1 TRUE 20 V 10 V 620 V 5 V YES AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm INTERNATIONAL RECTIFIER CORP MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 SOIC 8