Filter Your Search
1 - 10 of 16 results
|
IR2085STRPBF
Infineon Technologies AG
|
$3.0167 | Yes | Active | 12 V | TOTEM-POLE | 2 | 1 A | 30 ns | 60 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5 mA | 15 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
AUIR2085STR
Infineon Technologies AG
|
$3.4704 | Yes | Active | 12 V | TOTEM-POLE | 2 | 30 ns | 60 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 1 A | 5 mA | 15 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IR2085STR
International Rectifier
|
Check for Price | No | No | Obsolete | 12 V | TOTEM-POLE | 2 | 1 A | 30 ns | 60 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5 mA | 15 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | MS-012AA, SOIC-8 | unknown | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||||
|
IR2086SPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 1.2 A | 30 ns | 60 ns | FULL BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 15 V | 9.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.89 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||||
|
IR2086STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 1.2 A | 30 ns | 60 ns | FULL BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 15 V | 9.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 9.89 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-012AC, SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
AUIR2085S
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | TOTEM-POLE | 2 | 30 ns | 60 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 1 A | 5 mA | 15 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||
|
IR2085STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | TOTEM-POLE | 2 | 1 A | 30 ns | 60 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5 mA | 15 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
SP001561320
Infineon Technologies AG
|
Check for Price | Not Recommended | HALF BRIDGE BASED PERIPHERAL DRIVER | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
AUIR2085STR
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | TOTEM-POLE | 2 | 30 ns | 60 ns | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | 1 | SOURCE AND SINK | 1 A | 5 mA | 15 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.89 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||||||
|
IR2086S
International Rectifier
|
Check for Price | No | Transferred | 12 V | 1.2 A | 30 ns | 60 ns | FULL BRIDGE BASED MOSFET DRIVER | CMOS | YES | 1 | 15 V | 9.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 9.89 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |