Filter Your Search
1 - 10 of 29,344 results
|
LFXTAL002996BULK
IQD Frequency Products
|
$0.1492 | Yes | Yes | Active | 32.768 kHz | 15 ppm | 5 PPM/YEAR | 50 kΩ | 12.5 pF | D3.0XH8.2 (mm)/D0.118XH0.323 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 1 µW | e1 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER | D3.0XH8.2 (mm)/D0.118XH0.323 (inch) | IQD FREQUENCY PRODUCTS LTD | ROHS COMPLIANT, METAL CAN PACKAGE-2 | compliant | 8541.60.00.10 | IQD | |||
|
LFXTAL003156
IQD Frequency Products
|
$0.2035 | Yes | Active | IQD FREQUENCY PRODUCTS LTD | compliant | IQD | |||||||||||||||||||||||
|
LFXTAL033830REEL
IQD Frequency Products
|
$0.2137 | Yes | Active | 13.56 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 18 pF | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 500 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | IQD FREQUENCY PRODUCTS LTD | HC49/4HSMX, SMD, 2 PIN | compliant | 8541.60.00.50 | IQD | |||||
|
LFXTAL028392REEL
IQD Frequency Products
|
$0.2308 | Yes | Yes | Active | 4.9152 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 130 Ω | 18 pF | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR | 500 µW | e3/e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN/TIN SILVER COPPER | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | IQD FREQUENCY PRODUCTS LTD | HC49/4HSMX, SMD, 2 PIN | compliant | 8541.60.00.30 | IQD | ||
|
LFXTAL012312BULK
IQD Frequency Products
|
$0.2346 | Yes | Yes | Active | 5 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 130 Ω | 30 pF | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 500 µW | e3/e1 | -10 °C | 60 °C | SURFACE MOUNT | YES | TIN/TIN SILVER COPPER | L11.4XB4.9XH4.3 (mm)/L0.449XB0.193XH0.169 (inch) | IQD FREQUENCY PRODUCTS LTD | HC49/4HSMX, SMD, 2 PIN | compliant | 8541.60.00.30 | IQD | ||
|
LFXTAL035270BULK
IQD Frequency Products
|
$0.2366 | Yes | Active | 40 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 35 Ω | 16 pF | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | IQD FREQUENCY PRODUCTS LTD | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
LFXTAL059613BULK
IQD Frequency Products
|
$0.2374 | Yes | Active | 14.3182 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 120 Ω | 18 pF | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | IQD FREQUENCY PRODUCTS LTD | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
LFXTAL035503BULK
IQD Frequency Products
|
$0.2379 | Yes | Active | 16.384 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 16 pF | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | -10 °C | 60 °C | SURFACE MOUNT | YES | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | IQD FREQUENCY PRODUCTS LTD | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||||
|
LFXTAL003074
IQD Frequency Products
|
$0.2403 | Yes | Yes | Active | 4 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 130 Ω | 30 pF | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 500 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | IQD FREQUENCY PRODUCTS LTD | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.30 | IQD | ||||
|
LFXTAL003240
IQD Frequency Products
|
$0.2403 | Yes | Active | 16 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 30 pF | 11.05mm X 4.7mm X 4mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 500 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | 11.05mm X 4.7mm X 4mm | IQD FREQUENCY PRODUCTS LTD | HC49/4H, 2 PIN | compliant | 8541.60.00.50 | IQD |