Filter Your Search
1 - 10 of 12 results
|
IP35063J-883BE1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Obsolete | NO | SWITCHING CONTROLLER | 1 | R-GDIP-T8 | e1 | Not Qualified | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | SEMELAB LTD | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
IP35063J-883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | NO | SWITCHING CONTROLLER | 1 | R-GDIP-T8 | Not Qualified | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | SEMELAB LTD | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
IP35063J
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 5 V | 40 V | 2.5 V | 1.5 A | NO | BOOST | 100 kHz | SWITCHING REGULATOR | 1 | COMMERCIAL | R-GDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | SEMELAB LTD | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IP35063J
TT Electronics Resistors
|
Check for Price | No | Obsolete | 5 V | 40 V | 2.5 V | 1.5 A | NO | BOOST | 100 kHz | SWITCHING REGULATOR | 1 | COMMERCIAL | R-GDIP-T8 | e0 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | TT ELECTRONICS PLC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IP35063JE1
TT Electronics Resistors
|
Check for Price | Yes | Active | 5 V | 40 V | 2.5 V | 1.5 A | NO | BOOST | 100 kHz | SWITCHING REGULATOR | 1 | COMMERCIAL | R-GDIP-T8 | e1 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | TT ELECTRONICS PLC | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IP35063J
Integrated Power Semiconductors Ltd
|
Check for Price | Transferred | INTEGRATED POWER SEMICONDUCTORS LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
IP35063J-BSS2
TT Electronics Resistors
|
Check for Price | No | Obsolete | NO | SWITCHING CONTROLLER | 1 | COMMERCIAL | R-GDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | TT ELECTRONICS PLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
IP35063J-883B
TT Electronics Resistors
|
Check for Price | No | Obsolete | NO | SWITCHING CONTROLLER | 1 | R-GDIP-T8 | Not Qualified | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | TT ELECTRONICS PLC | DIP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
IP35063J-BSS2
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | Obsolete | NO | SWITCHING CONTROLLER | 1 | COMMERCIAL | R-GDIP-T8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | SEMELAB LTD | DIP | DIP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
IP35063JE1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 5 V | 40 V | 2.5 V | 1.5 A | NO | BOOST | 100 kHz | SWITCHING REGULATOR | 1 | COMMERCIAL | R-GDIP-T8 | e1 | Not Qualified | 70 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN SILVER COPPER | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 10.287 mm | 5.08 mm | SEMELAB LTD | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 |