Filter Your Search
1 - 10 of 10,743 results
|
CD6315
Compensated Devices Inc
|
Check for Price | Transferred | 20 mA | 4.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | LOW NOISE | 5 % | Not Qualified | S-XUUC-N1 | e0 | 1 | UNSPECIFIED | SQUARE | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | COMPENSATED DEVICES INC | unknown | ||||||||||||||
|
JANTXV1N5535CUR-1
Compensated Devices Inc
|
Check for Price | Transferred | 1 mA | 10 nA | 500 mW | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 2 % | Not Qualified | O-LELF-R2 | MIL-19500/437E | DO-213AA | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | unknown | DO-213AA, 2 PIN | ||||||||
|
1N986
Compensated Devices Inc
|
Check for Price | Transferred | 1.1 mA | 500 nA | 500 mW | 110 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 4 kΩ | 20 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COMPENSATED DEVICES INC | unknown | O-LALF-W2 | ||||||
|
1N5522B
Compensated Devices Inc
|
Check for Price | Transferred | 10 mA | 2 µA | 500 mW | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED, LOW NOISE | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COMPENSATED DEVICES INC | unknown | DIE-1 | |||||||
|
JANTX1N3030BUR-1
Compensated Devices Inc
|
Check for Price | Transferred | 9.5 mA | 500 nA | 1 W | 27 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 750 Ω | 5 % | Not Qualified | O-LELF-R2 | MIL-19500/115K | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | unknown | DO-213AB, 2 PIN | |||||||
|
JANTX1N4372DUR-1
Compensated Devices Inc
|
Check for Price | Obsolete | 20 mA | 500 mW | 3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 1 % | Not Qualified | O-LELF-R2 | DO-213AA | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | unknown | DO-213AA | ||||||||||
|
JANHCA1N5528C
Compensated Devices Inc
|
Check for Price | Obsolete | 1 mA | 500 mW | 8.2 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 2 % | Not Qualified | S-XXUC-N2 | MIL-19500/437E | CATHODE | 2 | UNSPECIFIED | SQUARE | UNCASED CHIP | NO LEAD | UNSPECIFIED | COMPENSATED DEVICES INC | unknown | DIE-2 | ||||||||||||
|
JANTX1N976DUR-1
Compensated Devices Inc
|
Check for Price | Obsolete | 3 mA | 500 mW | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | DO-213AA | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | unknown | ||||||||||
|
JANTXV1N5541BUR-1
Compensated Devices Inc
|
Check for Price | Transferred | 1 mA | 10 nA | 500 mW | 22 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LELF-R2 | MIL-19500/437E | DO-213AA | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | COMPENSATED DEVICES INC | unknown | DO-213AA, 2 PIN | ||||||||
|
JANTXV1N4120-1
Compensated Devices Inc
|
Check for Price | Transferred | 250 µA | 10 nA | 500 mW | 30 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-XALF-W2 | MIL-19500/435F | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | COMPENSATED DEVICES INC | unknown | DO-7, 2 PIN |