Filter Your Search
1 - 10 of 2,463 results
|
IDT79RV3041-20PF
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 20 MHz | 0 | 32 | 32 | 40 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | 16 MIPS; BURST BUS; 5 PIPELINE STAGES | NO | FIXED POINT | NO | NO | 6 | 150 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 20 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
IDT79RV4640-133DU8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 64 | 133 MHz | 32 | 32 | 133 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | NO | YES | 3.465 V | 3.135 V | OTHER | S-PQFP-G128 | Not Qualified | e0 | 85 °C | 128 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 3.86 mm | 27.69 mm | 27.69 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | PLASTIC, QFP-128 | 128 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
IDT7M9522S180M
Integrated Device Technology Inc
|
Check for Price | Obsolete | 64 | 180 MHz | 64 | 64 | 100 MHz | NO | 3.3 V | MICROPROCESSOR | CMOS | ALSO REQUIRES 5V SUPPLY | NO | FIXED POINT | YES | NO | COMMERCIAL | R-XXMA-X196 | Not Qualified | e0 | 70 °C | 196 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTEGRATED DEVICE TECHNOLOGY INC | MODULE | , | 196 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
79RC32334-100BB
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
79RC64V475-200DP9
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 64 | 200 MHz | 64 | 64 | 100 MHz | YES | 3.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 3.63 V | 2.97 V | OTHER | S-PQFP-G208 | Not Qualified | e0 | 85 °C | 208 | PLASTIC/EPOXY | FQFP | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 4.1 mm | 28 mm | 28 mm | INTEGRATED DEVICE TECHNOLOGY INC | QFP | QFP-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
79R3052-33J
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 33.33 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 500 mA | COMMERCIAL | S-PQCC-J84 | Not Qualified | e0 | 1 | 70 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
79R3001-12F
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 12 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | COMMERCIAL | S-CQFP-F172 | Not Qualified | e0 | 70 °C | 172 | CERAMIC, METAL-SEALED COFIRED | QFF | QFL172,1.2SQ,25 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 635 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||
|
IDT79R3052E-33DL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 32 | 33.33 MHz | 32 | 32 | 66.67 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | NO | FIXED POINT | YES | NO | 450 mA | 5.25 V | 4.75 V | OTHER | S-PQCC-J84 | Not Qualified | e0 | 85 °C | 84 | PLASTIC/EPOXY | HQCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.3116 mm | 29.3116 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | HQCCJ, LDCC84,1.2SQ | 84 | not_compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||
|
7RS108F88A20A
Integrated Device Technology Inc
|
Check for Price | Obsolete | 32 | 20 MHz | 32 | 32 | 20 MHz | NO | MICROPROCESSOR, RISC | CMOS | NO | FLOATING POINT | YES | NO | S-XXMA-X | Not Qualified | e0 | UNSPECIFIED | XMA | SQUARE | MICROELECTRONIC ASSEMBLY | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTEGRATED DEVICE TECHNOLOGY INC | MODULE | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||
|
79R3041-20JG8
Integrated Device Technology Inc
|
Check for Price | Yes | Obsolete | 32 | 20 MHz | 32 | 32 | 40 MHz | YES | 5 V | MICROPROCESSOR, RISC | CMOS | 16 MIPS; BURST BUS; 5 PIPELINE STAGES | NO | FIXED POINT | NO | NO | 250 mA | 5.25 V | 4.75 V | COMMERCIAL | S-PQCC-J84 | Not Qualified | e3 | 1 | 70 °C | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 29.275 mm | 29.275 mm | INTEGRATED DEVICE TECHNOLOGY INC | LCC | QCCJ, LDCC84,1.2SQ | 84 | unknown | 3A991.A.2 | 8542.31.00.01 |