Filter Your Search
1 - 8 of 8 results
|
AR0822NPSM10SMTA0-DP
onsemi
|
$39.6150 | Yes | Active | YES | 2X2 µm | 3840 | 2160 | 60 fps | 2-WIRE INTERFACE | 400-1100 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 78 dB | 27 MHz | 290 mA | 1/1.8 inch | 1.1 V | 1 V | 85 °C | -30 °C | LINEAR | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.5 mm | 1.65 mm | 14 mm | ONSEMI | BGA-75 | 117CU | unknown | onsemi | |||||
|
AR0822NPSM10SMTA0-DR
onsemi
|
$39.6150 | Yes | Active | YES | 2X2 µm | 3840 | 2160 | 60 fps | 2-WIRE INTERFACE | 400-1100 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 78 dB | 27 MHz | 290 mA | 1/1.8 inch | 1.1 V | 1 V | 85 °C | -30 °C | LINEAR | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.5 mm | 1.65 mm | 14 mm | ONSEMI | BGA-75 | 117CU | unknown | onsemi | |||||
|
AR0822NPSC10SMTA0-DR
onsemi
|
$40.0400 | Yes | Active | YES | 2X2 µm | 3840 | 2160 | 60 fps | 2-WIRE INTERFACE | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 78 dB | 27 MHz | 290 mA | 1/1.8 inch | 1.1 V | 1 V | 85 °C | -30 °C | LINEAR | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.5 mm | 1.65 mm | 14 mm | ONSEMI | BGA-75 | 117CU | unknown | onsemi | |||||
|
AR0822NPSC10SMTA0-DP
onsemi
|
$40.0400 | Yes | Active | YES | 2X2 µm | 3840 | 2160 | 60 fps | 2-WIRE INTERFACE | 350-1050 | PLASTIC | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 78 dB | 27 MHz | 290 mA | 1/1.8 inch | 1.1 V | 1 V | 85 °C | -30 °C | LINEAR | SURFACE MOUNT | RECTANGULAR | SOLDER | 9.5 mm | 1.65 mm | 14 mm | ONSEMI | BGA-75 | 117CU | unknown | onsemi | |||||
|
S5K3C1FX03
Samsung Semiconductor
|
Check for Price | Obsolete | 2.25X2.25 µm | 2048 | 1536 | 15 fps | I2C INTERFACE | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 56.7 dB | 50 mA | 1/3.2 inch | 4 V | -300 mV | 70 °C | -30 °C | FRAME | SAMSUNG SEMICONDUCTOR INC | unknown | |||||||||||||||||||
|
CYIL1SM4000AA-GBC
Cypress Semiconductor
|
Check for Price | Transferred | NO | 12X12 µm | 2048 | 2048 | 15 fps | 3-WIRE INTERFACE | CERAMIC, METAL-SEALED COFIRED | IMAGE SENSOR,CMOS | ANALOG VOLTAGE | ELECTRONIC ROLLING SHUTTER | 66 dB | 66 MHz | 11.61 V/lx.s | 2.5 V | 1 V | 60 °C | FULL FRAME | THROUGH HOLE MOUNT | SQUARE | SOLDER | 42 mm | 3.57 mm | 42 mm | CYPRESS SEMICONDUCTOR CORP | compliant | |||||||||||
|
S5K2E1FX03
Samsung Semiconductor
|
Check for Price | Obsolete | 2.2X2.2 µm | 2608 | 1952 | 10 fps | I2C INTERFACE | 0.375-1.125V | IMAGE SENSOR,CMOS | DIGITAL VOLTAGE | 13 MHz | 1/2.5 inch | 4 V | -300 mV | 70 °C | -30 °C | FRAME | SAMSUNG SEMICONDUCTOR INC | unknown | |||||||||||||||||||
|
CYIL1SM4000AA-GBC
onsemi
|
Check for Price | Obsolete | NO | 12X12 µm | 2048 | 2048 | 15 fps | 3-WIRE INTERFACE | 400-1000 | CERAMIC, METAL-SEALED COFIRED | IMAGE SENSOR,CMOS | ANALOG VOLTAGE | ELECTRONIC ROLLING SHUTTER | 66 dB | 66 MHz | 200 mA | 11.61 V/lx.s | 2.5 V | 1 V | 60 °C | FULL FRAME | THROUGH HOLE MOUNT | SQUARE | SOLDER | 42 mm | 3.57 mm | 42 mm | ON SEMICONDUCTOR | unknown |