Filter Your Search
1 - 10 of 15,383 results
|
HMC1063LP3E
Analog Devices Inc
|
$18.5970 | No | Yes | Active | 50 Ω | 13 dBm | 28 GHz | IMAGE REJECTION | 28 GHz | 24 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 16 | HCP-16-3 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||
|
AMMC-6530-W10
Broadcom Limited
|
$21.0995 | Yes | Obsolete | 50 Ω | 25 dBm | 8 dB | 30 GHz | IMAGE REJECTION | 30 GHz | 5 GHz | COMPONENT | DIE OR CHIP | BROADCOM LTD | compliant | EAR99 | 8542.39.00.01 | DIE OR CHIP | ||||||||||||||||
|
AMMP-6530-BLK
Broadcom Limited
|
$25.8531 | Yes | Obsolete | 50 Ω | 25 dBm | 8 dB | YES | 30 GHz | IMAGE REJECTION | 30 GHz | 5 GHz | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | LCC8,.2SQ,28 | BROADCOM LTD | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | LCC8,.2SQ,28 | |||||||||||
|
HMC521ALC4
Analog Devices Inc
|
$30.1741 | No | Yes | Active | 50 Ω | 20 dBm | 9.5 dB | 13.5 GHz | IMAGE REJECTION | 13.5 GHz | 8.5 GHz | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 24 | E-24-1 | compliant | Analog Devices | LCC-24 | |||||||||||
|
HMC1056LP4BE
Analog Devices Inc
|
$34.1720 | No | Yes | Active | 50 Ω | 16 dBm | 11 dB | 12 GHz | IMAGE REJECTION | 12 GHz | 8 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 20 | HCP-20-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||
|
HMC520ALC4
Analog Devices Inc
|
$36.6490 | No | Yes | Active | 50 Ω | 20 dBm | 10 dB | YES | 10 GHz | IMAGE REJECTION | GAAS | 10 GHz | 6 GHz | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 24 | E-24-1 | compliant | Analog Devices | ||||||
|
HMC520ALC4TR
Analog Devices Inc
|
$37.1173 | No | Yes | Active | 50 Ω | 20 dBm | 10 dB | YES | 10 GHz | IMAGE REJECTION | GAAS | 10 GHz | 6 GHz | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 24 | E-24-1 | compliant | Analog Devices | 2017-01-05 | |||||
|
HMC524ALC3B
Analog Devices Inc
|
$48.9813 | No | Yes | Active | 50 Ω | 20 dBm | 13 dB | YES | 32 GHz | IMAGE REJECTION | GAAS | 32 GHz | 22 GHz | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | CERAMIC | LCC12,.12SQ,20 | Tungsten/Nickel/Gold (W/Ni/Au) | ANALOG DEVICES INC | 12 | E-12-4 | compliant | Analog Devices | LCC-12 | ||||||
|
HMC8191LC4
Analog Devices Inc
|
$108.3873 | No | Yes | Active | 50 Ω | 24 dBm | 11.5 dB | 26.5 GHz | IMAGE REJECTION | 26.5 GHz | 6 GHz | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 24 | E-24-1 | compliant | Analog Devices | LCC-24 | 2017-06-05 | ||||||||||
|
HMC8192LG
Analog Devices Inc
|
$119.5736 | No | Yes | Active | 50 Ω | 23 dBm | 15 dB | 42 GHz | IMAGE REJECTION | 42 GHz | 20 GHz | 85 °C | -40 °C | COMPONENT | ANALOG DEVICES INC | 25 | CE-25-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 2019-11-08 |