Parametric results for: im-j-m/lcf (pack of 10 pa... under Telecom Switching Circuits

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
Telecom IC Type: PACKET ROUTING SWITCH
Select parts from the table below to compare.
Compare
Compare
MUSA16P14-B456C
Music Semiconductors Inc
Check for Price No Contact Manufacturer 3.3 V PACKET ROUTING SWITCH 1 COMMERCIAL S-PBGA-B456 e0 Not Qualified 3 70 °C 456 PLASTIC/EPOXY SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL BOTTOM MUSIC SEMICONDUCTORS INC BGA , 456 unknown 8542.39.00.01
MT90882B/IG/BP1N
Zarlink Semiconductor Inc
Check for Price No Obsolete 1.8 V PACKET ROUTING SWITCH 1 INDUSTRIAL S-PBGA-B456 e0 Not Qualified 3 85 °C -40 °C 225 456 PLASTIC/EPOXY BGA BGA456,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm ZARLINK SEMICONDUCTOR INC BGA, BGA456,26X26,40 compliant 8542.39.00.01
MT90881A/IG/BP1N
Microsemi Corporation
Check for Price No No Obsolete 1.8 V PACKET ROUTING SWITCH 1 INDUSTRIAL S-PBGA-B456 e0 Not Qualified 3 85 °C -40 °C 225 456 PLASTIC/EPOXY BGA BGA456,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm ZARLINK SEMICONDUCTOR INC BGA BGA, BGA456,26X26,40 456 compliant 8542.39.00.01
QM11033ASB
Qorvo
Check for Price Yes Not Recommended PACKET ROUTING SWITCH e4 3 260 GOLD OVER NICKEL QORVO INC unknown 8542.39.00.01 2020-03-18
IBM3221L0572
IBM
Check for Price No Contact Manufacturer 1.5 V CMOS PACKET ROUTING SWITCH 1 S-CBGA-X624 e0 Not Qualified 624 CERAMIC, METAL-SEALED COFIRED CGA BGA624,25X25,50 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) UNSPECIFIED 1.27 mm BOTTOM 32.305 mm 32.305 mm 7.51 mm IBM MICROELECTRONICS CGA CGA, BGA624,25X25,50 624 unknown 8542.39.00.01
IBM3209K4060
IBM
Check for Price No No Contact Manufacturer 3.3 V CMOS PACKET ROUTING SWITCH 1 S-CBGA-X624 e0 Not Qualified 624 CERAMIC, METAL-SEALED COFIRED CGA BGA624,25X25,50 SQUARE GRID ARRAY YES TIN LEAD UNSPECIFIED 1.27 mm BOTTOM 32.305 mm 32.305 mm 7.51 mm IBM MICROELECTRONICS CGA CGA, BGA624,25X25,50 624 unknown 8542.39.00.01
IBM3229P2815
IBM
Check for Price Contact Manufacturer 1.8 V CMOS PACKET ROUTING SWITCH 1 S-PBGA-B624 Not Qualified 624 PLASTIC/EPOXY BGA BGA624,25X25,50 SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 33 mm 33 mm 3.1 mm IBM MICROELECTRONICS BGA BGA, BGA624,25X25,50 624 unknown 8542.39.00.01
FM4224-F1433-CG
Intel Corporation
Check for Price Active PACKET ROUTING SWITCH INTEL CORP unknown
IBM3288H2848
IBM
Check for Price Contact Manufacturer 1.8 V CMOS PACKET ROUTING SWITCH 1 S-CBGA-X1088 Not Qualified 1088 CERAMIC, METAL-SEALED COFIRED CGA SQUARE GRID ARRAY YES UNSPECIFIED 1.27 mm BOTTOM 42.5 mm 42.5 mm 7.33 mm IBM MICROELECTRONICS CGA CGA, 1088 unknown 8542.39.00.01
FM4212-F1433-CG
Intel Corporation
Check for Price Active PACKET ROUTING SWITCH INTEL CORP unknown