Filter Your Search
1 - 10 of 10 results
|
IM09ET121J
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 120 µH | 4.7 Ω | 5 % | NO | 142 mA | 9.3 MHz | Iron | 75 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 635 µm | 36.575 mm | 6.6 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
IM09BH47K01
Vishay Dale
|
Check for Price | Active | unknown | ||||||||||||||||||||||||||||||||||||
|
IM09SS680H
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 3.3 Ω | 3 % | NO | 168 mA | 13 MHz | Iron | 70 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 635 µm | 36.575 mm | 6.6 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
IM09BH151H
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 5.3 Ω | 3 % | NO | 132 mA | 8.3 MHz | Iron | 75 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | Bulk | TUBULAR PACKAGE | WIRE | 635 µm | 36.575 mm | 6.6 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
IM09ER820K
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 3.5 Ω | 10 % | NO | 2.5 MHz | 162 mA | 11.7 MHz | IRON | 65 | RF INDUCTOR | 1 | NO | Q MEASURED AT 2.5 MHZ | e3 | 105 °C | -55 °C | 2 | TUBULAR PACKAGE | Tin (Sn) | AXIAL | WIRE | VISHAY DALE | unknown | EAR99 | 8504.50.80.00 | |||||||||
|
IM09SS101K
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 3.8 Ω | 10 % | NO | 155 mA | 10.7 MHz | Iron | 65 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 36.575 mm | 6.6 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
IM09EB820J
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 3.5 Ω | 5 % | NO | 162 mA | 11.7 MHz | Iron | 65 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | Bulk | TUBULAR PACKAGE | WIRE | 635 µm | 36.575 mm | 6.6 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
IM09SS101H
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 3.8 Ω | 3 % | NO | 155 mA | 10.7 MHz | Iron | 65 | RF INDUCTOR | 1 | NO | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 635 µm | 36.575 mm | 6.6 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
IM09EW101K
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 100 µH | 3.8 Ω | 10 % | NO | 155 mA | 10.7 MHz | Iron | 65 | RF INDUCTOR | 1 | NO | e2 | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | WIRE | 635 µm | 36.575 mm | 6.6 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | ||||||
|
IM09SJ680K
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 µH | 3.3 Ω | 10 % | NO | 168 mA | 13 MHz | Iron | 70 | RF INDUCTOR | 1 | NO | e0 | 105 °C | -55 °C | Epoxy Molded | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 635 µm | 36.575 mm | 6.6 mm | 14.48 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 |