Filter Your Search
1 - 10 of 10 results
|
IL-WX-30S-VF-BE
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 2 | 800 µm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | |||||||||||||||||||||||||||||||||||||
|
IL-WX-30S-VF-H1.6-A1-BE
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 30 | 2 | 800 µm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | |||||||||||||||||||||||||||||||||||||||
|
IL-WX-30SB-VF-E
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 30 | 2 | 800 µm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||
|
IL-WX-30SB-VF-A1-BE
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 2 | 800 µm | FEMALE | BOARD | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | |||||||||||||||||||||||||||||||||||||
|
IL-WX-30S-VF-B
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 2 | 800 µm | 2 | 25 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5 mm | SURFACE MOUNT | 0.126 inch | 0.128 inch | 0.535 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | EAR99 | 8536.69.40.40 | ||||||||||
|
IL-WX-30SB-VF-B-E1000E
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Active | 30 | 2 | 800 µm | 2 | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | STRAIGHT | BOARD CONNECTOR | NO | e3 | RECEPTACLE | S30P0 | TIN | RECTANGULAR | 0.031 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | SURFACE MOUNT | 0.126 inch | 0.148 inch | 0.378 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
IL-WX-30SB-VF-H1.6-A1-BE
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 30 | 2 | 800 µm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | |||||||||||||||||||||||||||||||||||||||
|
IL-WX-30SB-VF-B
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 2 | 800 µm | 2 | 25 mΩ | 500 mA | FEMALE | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | TIN | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 100 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.032 inch | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.5 mm | SURFACE MOUNT | 0.126 inch | 0.128 inch | 0.535 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | LEAD FREE | ||||||||||
|
IL-WX-30S-VF-E
Japan Aviation Electronics Industry Limited
|
Check for Price | Active | 30 | 2 | 800 µm | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | ||||||||||||||||||||||||||||||||||||||||
|
IL-WX-30SB-VF-BE
Japan Aviation Electronics Industry Limited
|
Check for Price | Yes | Obsolete | 30 | 2 | 800 µm | 2 | 20 mΩ | 500 mA | FEMALE | 30 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 3.4194 N | 100 MΩ | POLARIZED HOUSING | .5004 N | NO | NO | NO | -40 °C | 85 °C | PEG | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.031 inch | 0.059 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.7846 mm | SURFACE MOUNT | 0.165 inch | 0.128 inch | 0.535 inch | JAPAN AVIATION ELECTRONICS INDUSTRY LTD | unknown | EAR99 | 8536.69.40.40 |