Filter Your Search
1 - 10 of 6,496 results
|
ILCX13-FF5F10-14.7456MHZ
Abracon Corporation
|
$0.2725 | Yes | Active | 14.7456 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 10 pF | 3.2mm x 2.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | ||||
|
ILCX13-FF5F10-18.432MHZ
Abracon Corporation
|
$0.2725 | Yes | Active | 18.432 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 80 Ω | 10 pF | 3.2mm x 2.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | ||||
|
ILCX13-FF5F10-14.31818MHZ
Abracon Corporation
|
$0.2725 | Yes | Active | 14.3182 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 10 pF | 3.2mm x 2.5mm x 0.9mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 0.9mm | ABRACON LLC | SMD, 4 PIN | compliant | ||||
|
ILCX13-HH3F18-27.000MHZ
ILSI America LLC
|
$0.5702 | Transferred | PARALLEL - FUNDAMENTAL | ILSI AMERICA LLC | compliant | 8541.60.00.80 | ||||||||||||||||||||||
|
ILCX13-JI5F10- 25.000 MHz
Abracon Corporation
|
$0.6882 | Active | unknown | |||||||||||||||||||||||||
|
ILCX13-GGEF18-12.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 100 Ω | 18 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ILSI AMERICA LLC | GREEN, CERAMIC, SMALL, SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ILCX13-HBEF18-16.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 16 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 18 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ILSI AMERICA LLC | GREEN, CERAMIC, SMALL, SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ILCX13-HJ5F18-12.000
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 12 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 100 Ω | 18 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ILSI AMERICA LLC | GREEN, CERAMIC, SMALL, SMD, 4 PIN | compliant | 8541.60.00.50 | ||
|
ILCX13-IGEF18-19.900
ILSI America LLC
|
Check for Price | Yes | Yes | Transferred | 19.9 MHz | 15 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 18 pF | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | 105 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 100 µW | e4 | -40 °C | 105 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L3.2XB2.5XH0.9 (mm)/L0.126XB0.098XH0.035 (inch) | ILSI AMERICA LLC | GREEN, CERAMIC, SMALL, SMD, 4 PIN | compliant | 8541.60.00.80 | ||
|
ILCX13 -JJ9F18-24.000000M
ILSI America LLC
|
Check for Price | Yes | Transferred | 24 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 40 Ω | 18 pF | 3.2mm x 2.5mm x 0.9mm | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e4 | -10 °C | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 0.9mm | ILSI AMERICA LLC | SMD, 4 PIN | unknown |