Parametric results for: ihlp-2525cz-01 .2uh 20% under Fixed Inductors

Filter Your Search

1 - 10 of 360 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Inductance-Nom (L): 0.2 Tolerance: 20
Select parts from the table below to compare.
Compare
Compare
BRC1608TR20M
TAIYO YUDEN
$0.1779 Yes Yes Not Recommended GENERAL PURPOSE INDUCTOR 200 nH 78 mΩ 20 % YES 7.96 MHz 980 mA 400 MHz FERRITE 0603 POWER INDUCTOR 1 NO DCR MEASURED AT 30% TOLERANCE 105 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 7 INCH RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8504.50.80.00 TAIYO YUDEN
BMMA00060630R20MV1
Pulse Electronics Corporation
$0.3567 Yes Active GENERAL PURPOSE INDUCTOR 200 nH 3 mΩ 20 % YES 100 kHz 24 A Magnetic 2725 POWER INDUCTOR 1 YES 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 6.86 mm 6.47 mm PULSE ELECTRONICS CORP CHIP compliant
BMMA00060630R20MX2
Pulse Electronics Corporation
$0.3675 Yes Active GENERAL PURPOSE INDUCTOR 200 nH 3 mΩ 20 % YES 100 kHz 24 A Magnetic 2726 POWER INDUCTOR 1 YES 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 6.95 mm 6.6 mm PULSE ELECTRONICS CORP CHIP compliant
BMRA00050530R20MA1
Pulse Electronics Corporation
$0.3760 Yes Active GENERAL PURPOSE INDUCTOR 200 nH 3.9 mΩ 20 % YES 100 kHz 17 A 2221 POWER INDUCTOR 1 YES 125 °C -55 °C Rectangular 2 SMT TR, Embossed Plastic, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 3 mm 5.7 mm 5.4 mm PULSE ELECTRONICS CORP CHIP compliant
BMMA00060624R20MX2
Pulse Electronics Corporation
$0.4100 Yes Active GENERAL PURPOSE INDUCTOR 200 nH 2.8 mΩ 20 % YES 100 kHz 25 A Magnetic 3026 POWER INDUCTOR 1 YES 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 2.4 mm 7.5 mm 6.6 mm PULSE ELECTRONICS CORP CHIP compliant
ISC1812ESR18M
Vishay Intertechnologies
$0.5202 Yes Active GENERAL PURPOSE INDUCTOR 200 nH 320 mΩ 20 % YES 25.2 MHz 468 mA 350 MHz NON-MAGNETIC 30 1812 RF INDUCTOR 1 YES e3 125 °C -55 °C Molded Chip 2 SMT TR, 13 Inch RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 3.2 mm 4.5 mm 3.2 mm VISHAY INTERTECHNOLOGY INC CHIP, 1812, HALOGEN FREE AND ROHS COMPLIANT compliant
IHLP2525CZERR20MA1
Vishay Intertechnologies
$0.6965 Yes Active GENERAL PURPOSE INDUCTOR 200 nH 3 mΩ 20 % YES 100 kHz 24 A 150 MHz COMPOSITE 2525 HIGH CURRENT INDUCTOR 1 YES e3 AEC-Q200 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE TIN OVER NICKEL DUAL ENDED J BEND 3 mm 6.47 mm 6.47 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
AFDI00131210R22M01
Pulse Electronics Corporation
$0.7042 Yes Active GENERAL PURPOSE INDUCTOR 200 nH 0.6 mΩ 20 % NO 100 kHz 60 A Metal POWER INDUCTOR 1 YES AEC-Q200 155 °C -50 °C Rectangular 2 Radial Bulk RECTANGULAR PACKAGE RADIAL WIRE 1.5 mm 3.5 mm 10 mm 8 mm 13 mm 12 mm PULSE ELECTRONICS CORP RADIAL LEADED compliant
IHLP2525CZERR20M01
Vishay Intertechnologies
$0.7679 Yes Active GENERAL PURPOSE INDUCTOR 200 nH 3 mΩ 20 % YES 100 kHz 24 A 150 MHz COMPOSITE 2525 HIGH CURRENT INDUCTOR 1 YES DCR MEASURED WITH 5% TOLERANCE e3 125 °C -55 °C Rectangular 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED WRAPAROUND 3 mm 6.47 mm 6.47 mm VISHAY INTERTECHNOLOGY INC CHIP, 2525, GREEN compliant Vishay
IHLM2525CZERR20M01
Vishay Intertechnologies
$1.0095 Yes Active GENERAL PURPOSE INDUCTOR 200 nH 3 mΩ 20 % YES 100 kHz 24 A 150 MHz COMPOSITE 2525 HIGH CURRENT INDUCTOR 1 YES e3 125 °C -55 °C Shielded Construction 2 SMT TR, 13 Inch RECTANGULAR PACKAGE MATTE TIN OVER NICKEL DUAL ENDED J BEND 3 mm 6.86 mm 6.47 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay