Filter Your Search
1 - 5 of 5 results
|
IFX80471SKV50
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 13.5 V | 5 V | 60 V | 5 V | 220 µA | YES | BUCK | 420 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 8.55 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
IFX80471SKVXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 13.5 V | 60 V | 5 V | YES | BUCK | 420 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 7 TO 15V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 4 mm | 8.55 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IFX80471SKVXT
Infineon Technologies AG
|
Check for Price | Yes | Active | 13.5 V | 60 V | 5 V | YES | BUCK | 420 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 7 TO 15V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4 mm | 8.55 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, SOP-14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
IFX80471SKV
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 13.5 V | 60 V | 5 V | 220 µA | YES | BUCK | 420 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 7 TO 15V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 4 mm | 8.55 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
IFX80471SKV50XUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 13.5 V | 5 V | 60 V | 5 V | YES | BUCK | 420 kHz | ALSO HAS CONTROL TECHNIQUE OF PFM | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G14 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 4 mm | 8.55 mm | 1.75 mm | INFINEON TECHNOLOGIES AG | SOIC | GREEN, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Infineon |