Filter Your Search
1 - 4 of 4 results
|
IFX25001TCV10
Rochester Electronics LLC
|
Check for Price | Active | 40 V | 10.5 V | 10 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 10.4 V | 9.6 V | R-PSSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.25 mm | 10 mm | ROCHESTER ELECTRONICS INC | D2PAK | TO-263, | 4 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
IFX25001TCV10ATMA1
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | 40 V | 10.5 V | 10 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 10.4 V | 9.6 V | 4 % | R-PSSO-G3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.25 mm | 10 mm | INFINEON TECHNOLOGIES AG | D2PAK | GREEN, PLASTIC, TO-263, 3 PIN | 4 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Infineon | |||||||||
|
IFX25001TCV10
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 40 V | 10.5 V | 10 V | 250 mV | 400 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.025 % | 0.05 % | 1 | 10.4 V | 9.6 V | BIPOLAR | 4 % | R-PSSO-G3 | Not Qualified | 1 | 150 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.25 mm | 10 mm | INFINEON TECHNOLOGIES AG | D2PAK | TO-263, SMSIP3H,.55TB | 4 | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 | Infineon | |||
|
IFX25001TCV10XT
Infineon Technologies AG
|
Check for Price | Active | 40 V | 10.5 V | 10 V | 400 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 10.4 V | 9.6 V | 4 % | R-PSSO-G3 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.25 mm | 10 mm | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-263, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo | EAR99 | 8542.39.00.01 |