Filter Your Search
1 - 10 of 15,853 results
|
AB6Q-A1-S
IDEC Corporation
|
$3.7037 | Active | 1 A | 24 V | 100000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | APPROVALS: CCC; CE; CSA; UL | 1A@120VAC | 1A@24VDC | 1 A | 120 V | 1000VAC V | 100 MΩ | -25 °C | 55 °C | PANEL MOUNT | BLUE | SILVER | GOLD | SILVER | NON-ILLUMINATED | DUST PROOF; MOISTURE PROOF | NO | SOLDER/QUICK CONNECT | 0.378 inch | 22 mm | 16 mm | 0.315 inch | IDEC CORP | compliant | Idec | |||||||||
|
YW1B-M1E10G
IDEC Corporation
|
$3.8733 | Active | 8 A | 24 V | 5000000 Cycle(s) | MOMENTARY | PUSHBUTTON SWITCH | FLUSH BUTTON | 10A@120VAC | 8A@24VDC | 10 A | 120 V | 100 MΩ | -20 °C | 55 °C | PANEL MOUNT | GREEN | SILVER | SILVER | NON-ILLUMINATED | IP65 | NO | SCREW | 0.433 inch | 30 mm | 41.4 mm | IDEC CORP | compliant | Idec | ||||||||||||||||
|
LB6B-M1T6B
IDEC Corporation
|
$4.7634 | Yes | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | DPDT | MOMENTARY | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1000VAC V | 100 MΩ | -25 °C | 60 °C | PANEL MOUNT-THREADED | BLACK | POLYACETAL | 0.717 inch | SILVER | SILVER | IP65 | NO | SOLDER | 0.079 inch | 17.8 mm | 27.9 mm | 17.8 mm | 0.276 inch | IDEC CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
YW1B-V4E01R
IDEC Corporation
|
$5.6236 | Yes | Active | PUSHBUTTON SWITCH | IDEC CORP | unknown | Idec | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
AL8M-P1-G
IDEC Corporation
|
$7.1194 | Yes | Active | 1 A | 24 V | MOMENTARY | PUSHBUTTON SWITCH | ROUND TYPE | 1A@110VAC | 1A@24VDC | 1 A | 110 V | -25 °C | 55 °C | GREEN LED | IP40 | IDEC CORP | compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||||||||||
|
YW1B-V4E02R
IDEC Corporation
|
$7.3807 | Active | 8 A | 24 V | 100000 Cycle(s) | PUSHBUTTON SWITCH | MUSHROOM TYPE | 10A@120VAC | 8A@24VDC | 10 A | ON-ON | 120 V | 100 MΩ | -20 °C | 55 °C | PANEL MOUNT | RED | NON-ILLUMINATED | IP65 | NO | SCREW | 1.28 inch | 30 mm | 41.4 mm | IDEC CORP | compliant | Idec | ||||||||||||||||||
|
AB8Q-M1-G
IDEC Corporation
|
$9.3469 | Active | 1 A | 24 V | 100000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | SQUARE TYPE | 1A@120VAC | 1A@24VDC | 1 A | 120 V | -25 °C | 55 °C | PANEL MOUNT-THREADED | IP40; MOISTURE PROOF | NO | SOLDER | 22 mm | 9 mm | IDEC CORP | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||||
|
LBW7GB-M1T5W
IDEC Corporation
|
$9.6626 | Yes | Active | 5 A | 30 V | 50000 Cycle(s) | 0.05 mΩ | SPDT | MOMENTARY | PUSHBUTTON SWITCH | SQUARE BUTTON TYPE | 5A@250VAC | 5A@30VDC | 5 A | 250 V | 1000VAC V | 100 MΩ | -25 °C | 55 °C | PANEL MOUNT-THREADED | WHITE | POLYARYLATE | SILVER | SILVER | WHITE LED | IP65 | NO | SOLDER | 0.205 inch | 22.5 mm | 27.9 mm | 22.5 mm | 0.276 inch | IDEC CORP | compliant | EAR99 | 8536.50.70.00 | ||||||||
|
HW4B-M1F10-B
IDEC Corporation
|
$10.4167 | Yes | Active | PUSHBUTTON SWITCH | IDEC CORP | compliant | Idec | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||
|
AL8Q-M11-G
IDEC Corporation
|
$11.0529 | Active | 1 A | 24 V | 100000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | SQUARE TYPE | 1A@120VAC | 1A@24VDC | 1 A | 120 V | -25 °C | 55 °C | PANEL MOUNT | GREEN LED | DUST PROOF; IP40; MOISTURE PROOF | NO | QUICK CONNECT/SOLDER | 17 mm | 8.8 mm | IDEC CORP | compliant | EAR99 | 8536.50.90.31 |