Filter Your Search
1 - 10 of 133 results
|
CM02CH4R0C16AQ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 4 pF | 16 V | 6.25 % | 01005 | C0G | 6.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | KYOCERA CORP | , 01005 | compliant | EAR99 | ||
|
CM03UKR20C16AT
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 0.2 pF | 16 V | 125 % | 0201 | N750 | 125 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Paper, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | KYOCERA CORP | , 0201 | compliant | EAR99 | ||
|
CM02CG8R0C16AB
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 8 pF | 16 V | 3.125 % | 01005 | C0G | 3.125 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | Bulk | YES | WRAPAROUND | 200 µm | 400 µm | 200 µm | KYOCERA CORP | , 01005 | compliant | EAR99 | ||||
|
CM02CG5R0C16AH
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 5 pF | 16 V | 5 % | 01005 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | KYOCERA CORP | , 01005 | compliant | EAR99 | ||
|
CM02CG6R0C16AH
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 6 pF | 16 V | 4.1667 % | 01005 | C0G | 4.1667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | KYOCERA CORP | , 01005 | compliant | EAR99 | ||
|
CM02CH4R0C16AH
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 4 pF | 16 V | 6.25 % | 01005 | C0G | 6.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | KYOCERA CORP | , 01005 | compliant | EAR99 | ||
|
CM02CH7R0C16AH
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 7 pF | 16 V | 3.5714 % | 01005 | C0G | 3.5714 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | KYOCERA CORP | , 01005 | compliant | EAR99 | ||
|
CM02CK2R0C16AQ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 2 pF | 16 V | 12.5 % | 01005 | CK | 12.5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 200 µm | 400 µm | 200 µm | KYOCERA CORP | , 01005 | compliant | EAR99 | ||
|
CM03UKR20C16AW
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 0.2 pF | 16 V | 125 % | 0201 | UK | 125 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | KYOCERA CORP | , 0201 | compliant | EAR99 | ||
|
CM03UK1R5C16AB
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 1.5 pF | 16 V | 16.6667 % | 0201 | UK | 16.6667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -750ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | Bulk | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 600 µm | 300 µm | KYOCERA CORP | , 0201 | compliant | EAR99 |