Filter Your Search
1 - 2 of 2 results
|
IC41C4105-60T
Integrated Circuit Solution Inc
|
Check for Price | No | Transferred | 4.1943 Mbit | 4 | 1MX4 | 5 V | 60 ns | 1024 | FAST PAGE DRAM | COMMON | 1000000 | 1.0486 M | 3-STATE | NO | 1 mA | 85 µA | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | INTEGRATED CIRCUIT SOLUTION INC | TSSOP, TSSOP20/26,.36 | unknown | EAR99 | 8542.32.00.02 | |||||||||
|
IC41C4105-60T
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 4 | 1MX4 | 5 V | 60 ns | 1024 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 85 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | TSSOP20/26,.36 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | INTEGRATED SILICON SOLUTION INC | 0.300 INCH, TSOP2-26/20 | compliant | EAR99 | 8542.32.00.02 |