Filter Your Search
1 - 10 of 19 results
|
PIC16F685-I/SS
Microchip Technology Inc
|
$1.8190 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16F685-I/SO
Microchip Technology Inc
|
$2.3019 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, PLASTIC, SOIC-20 | 20 | compliant | 8542.31.00.01 | Microchip | |||
|
PIC16F685-I/ML
Microchip Technology Inc
|
$2.5613 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16F685T-I/SO
Microchip Technology Inc
|
$2.6200 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16F685-E/SS
Microchip Technology Inc
|
$2.6782 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16F685-E/ML
Microchip Technology Inc
|
$2.7981 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN | 4 X 4 MM, 0.90 MM HEIGHT, PLASTIC, QFN-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16F685-E/SO
Microchip Technology Inc
|
$2.8711 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC16F685-I/P
Microchip Technology Inc
|
$2.9211 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T20 | Not Qualified | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC16F685-E/P
Microchip Technology Inc
|
$3.0052 | Yes | Yes | Active | 8 | 20 MHz | 7168 | 256 | PIC16 | 20 MHz | 18 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC16F685T-E/MLVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 7168 | PIC16 | 20 MHz | 18 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.45 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-N20 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-20 | compliant | EAR99 | 8542.31.00.01 |