Filter Your Search
1 - 1 of 1 results
|
IBM25PPC750GXECB5H42T
IBM
|
Check for Price | No | Obsolete | 32 | 933 MHz | 64 | 32 | 200 MHz | YES | 1.5 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.55 V | 1.45 V | S-CBGA-B292 | Not Qualified | 292 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA292,20X20,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 3.137 mm | 21 mm | 21 mm | IBM MICROELECTRONICS | BGA | 21 X 21 MM, 1 MM PITCH, CERAMIC, BGA-292 | 292 | not_compliant | 3A991.A.2 | 8542.31.00.01 |